KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Inspection
                                                                                                5. Microscope
                                                                                                Imprimer la page

                                                                                                OPTPI64ILTMO44T090_33

                                                                                                Inspection Microscope, 12° x 9° Lens, 640 x 480 Pixel, 100 mm Distance

                                                                                                OPTRIS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OPTRIS OPTPI64ILTMO44T090_33
                                                                                                FabricantOPTRIS
                                                                                                Réf. FabricantOPTPI64ILTMO44T090_33
                                                                                                Code Commande72AK1516
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+15 123,200 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                15 123,20 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                OPTRIS
                                                                                                FabricantOPTRIS
                                                                                                Réf. FabricantOPTPI64ILTMO44T090_33
                                                                                                Code Commande72AK1516
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Magnification-
                                                                                                For Use WithInspection of Electronic Boards
                                                                                                Light Source-
                                                                                                Working Distance100mm
                                                                                                Camera Type640 x 480 Pixel
                                                                                                Field of View (H X V)12° x 9°
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                PI 640i microscope for the inspection of electronic boards. It delivers pin-sharp radiometric pictures and videos in real-time. It can be delivered with industrial thermal imager equipment and it comes with an extensive license-free thermography software package.

                                                                                                • Exchangeable, focusable optics for most flexible use of the camera
                                                                                                • Analysis of small chip level components down to 28µm
                                                                                                • Hands-free operation for simultaneous testing and IR imaging
                                                                                                • Frame rates up to 125Hz allow inspection of fast processes (like pulsed laser diodes)
                                                                                                • Radiometric video or tiff recording with +/-2°C measurement accuracy
                                                                                                • License-free analysis software and complete SDK included
                                                                                                • Temperature range from -20 to 900°C (scalable), microscope optics (FOV) is 12° x 9° (F=1.1)/f= 44mm
                                                                                                • Minimum spot size (IFOV) is 28µm, 3.14inch to 3.93inch working distance
                                                                                                • USB 2.0 PC interface, ambient temperature range from 0 to 50°C
                                                                                                • Enclosing (size/rating) is 1.81 x 2.20 x 4.68-4.96inch (depending on focus position) /IP67 (NEMA 4)

                                                                                                Contenu

                                                                                                PI camera (PI 640i), Microscope optics (MO44), Standard USB cable (1 m), Manual PI camera, Rugged outdoor transport case, Software package optris PIX Connect on USB flash drive, Microscope stand, Standard PIF.

                                                                                                Spécifications techniques

                                                                                                Magnification

                                                                                                -

                                                                                                Light Source

                                                                                                -

                                                                                                Camera Type

                                                                                                640 x 480 Pixel

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                Inspection of Electronic Boards

                                                                                                Working Distance

                                                                                                100mm

                                                                                                Field of View (H X V)

                                                                                                12° x 9°

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:6A993
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit