Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 628,840 $ |
Informations produit
Aperçu du produit
The HT330K from L-Com is a deluxe crimp and strip kit with 5 hex dies 0.042" to 0.429". This kit provides a versatile set of tools to terminate connectors on most common RG style and low loss coaxial cables. Kit includes a full cycle ratchet crimp handle with five interchangeable dies covering all the most commonly used crimp sizes for both centre contacts and connector ferrules. In addition a cable cutter and a rotary cable stripper are included to provide all the tools needed to successfully terminate a coaxial connector. Kit is used in coaxial cable assembly, coaxial installation and coaxial cable repair.
- Housed in a rugged high impact case to protect and organize your tools
- Full cycle ratchet reduces fatigue
- Common crimp sizes for both center contact and connector ferrule
Applications
Industrial, Maintenance & Repair, Video & Vision
Contenu
HT230A professional crimp tool (ratchet type), HT-332 coaxial cable stripper(2-blades model), HT-206 cable cutter, HT-3C die for.256”/.319”/.068”/.213”, HT-3G die for.043”/.068”/.100”/.137”/.213”/.255”, HT-3J die for.042”/.068”/.078”/.128”/.151”/.178”, HT-3K die for.100”/.128”/.429”, Screw driver.
Spécifications techniques
One Ratchet Crimp handle W/ 5 Interchangeable Dies, One Cable Cutter & One Rotary Cable Stripper
To Be Advised
-
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit