Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantWIHA
Réf. Fabricant32637
Code Commande55AC5642
Gamme de produitClassic Auto Grip Series
Fiche technique
4 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h  avec expédition standard
| Quantité | Prix | 
|---|---|
| 1+ | 59,160 $ | 
Prix pour :Each
Minimum: 1
Multiple: 1
59,16 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantWIHA
Réf. Fabricant32637
Code Commande55AC5642
Gamme de produitClassic Auto Grip Series
Fiche technique
Plier StyleTongue & Groove
Jaw Opening Max1.5"
Overall Length10"
Product RangeClassic Auto Grip Series
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
32637 is a 10inch classic auto grip V jaw tongue and groove plier. It features soft vinyl hand grips for comfort and control. It is built to last with grips that are oil and solvent resistant to stand up to deterioration over time. Wiha groove plier is easily adjustable, just squeeze and the pliers will automatically adjust to the required size. It is made with chrome vanadium tool steel which is hardened to 64HRC in order to maintain strength and durability. Tool steel is coated in black oxide and top coat to prevent corrosion and further increase tool life.
- Heavy duty steel riveted joints, automatic one-handed adjustment to work piece
 - Classic style soft vinyl grips for comfort and leverage
 - Grips are oil and solvent resistant for long-lasting service life
 - Premium quality tool steel for strength and durability
 - Induction hardened edges for superior longevity
 - Quick adjust tongue and groove for fast and simple adjustment
 - Heavy duty steel riveted joints to withstand high levels of load
 - Superior fit and finish for little to no break-in period
 - Black oxide conversion coating with additional clear top coat increases protection from corrosion
 - Capacity is round to 1.5"/38mm, hex to 1-9/16’/40mm
 
Spécifications techniques
Plier Style
Tongue & Groove
Overall Length
10"
SVHC
No SVHC (16-Jul-2019)
Jaw Opening Max
1.5"
Product Range
Classic Auto Grip Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit