Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantWIHA
Réf. Fabricant32661
Code Commande10J2049
Gamme de produitClassic Grip Series
Fiche technique
4 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h  avec expédition standard
Disponible jusqu à épuisement du stock
| Quantité | Prix | 
|---|---|
| 1+ | 49,300 $ | 
Prix pour :Each
Minimum: 1
Multiple: 1
49,30 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantWIHA
Réf. Fabricant32661
Code Commande10J2049
Gamme de produitClassic Grip Series
Fiche technique
Plier StyleTongue & Groove
Jaw Opening Max-
Overall Length10"
Product RangeClassic Grip Series
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
32661 is a 10inch classic grip V-jaw tongue and groove plier. It is made with soft vinyl oil solvent-resistant hand grips making gripping while working in any environment. The plier is easily adjustable, just squeeze and the plier will automatically adjust. Ten different opening sizes provide optimal adjustment to objects being gripped. Made with chrome vanadium tool steel which is hardened to approximately 58-60 HRC in order to maintain strength and durability. Tool steel is coated in black oxide and top coat to prevent corrosion and increase tool life.
- 10 different opening sizes for optimal adjustments to objects being gripped
 - Grips are oil and solvent resistant for long-lasting service life
 - Classic style soft vinyl grips for comfort and leverage
 - Drop-forged from high quality special Chrome Vanadium tool steel
 - Superior fit and finish for little to no break-in period
 - Heavy duty steel riveted joints to withstand high levels of load
 - Black oxide conversion coating with additional clear top coat increases protection from corrosion
 - Induction hardened jaws for superior sharpness and longevity, approx. 58-60 HRC
 - Capacity is round to 1.75, hex to 2.0
 - 10inch product depth, 1.6inch product height, 0.48inch product width
 
Spécifications techniques
Plier Style
Tongue & Groove
Overall Length
10"
SVHC
No SVHC (16-Jul-2019)
Jaw Opening Max
-
Product Range
Classic Grip Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit