KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Punchdown / IDC
                                                                                                Imprimer la page

                                                                                                HT-110EZ

                                                                                                Punch Down Tool, RJ45 Crimper, EZ 110

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM HT-110EZ
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantHT-110EZ
                                                                                                Code Commande63W8023
                                                                                                Votre numéro de pièce
                                                                                                43 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+142,150 $
                                                                                                5+133,570 $
                                                                                                10+124,980 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                142,15 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantHT-110EZ
                                                                                                Code Commande63W8023
                                                                                                Length218.2mm
                                                                                                For Use WithL-com MJS110C5E, RJE110C5E90-PK, RJE110C690-PK and MJS110C6 110 Modular Keystone Jacks
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                HT-110EZ is an EZ 110 punch down tool + RJ45 crimper. This termination tool is intended to make user installations easier by allowing user to punch down all 4 pairs of wire in a 110 modular punch down coupler at once. It is designed to save user time and money while keeping all terminations consistent. Included in the handle of the tool is a RJ45 crimper made for standard, unshielded RJ45 plugs without external strain relief. It is specifically designed to work with L-com's MJS110C5E, RJE110C5E90-PK, RJE110C690-PK, and unshielded versions of MJS110C6 110 modular keystone jacks. The tool is compatible with 24-26awg solid conductors. Typical applications are data center installations, telecommunications, LAN, premise wiring, voice/data networking.

                                                                                                • Ensures all punch downs will be consistent
                                                                                                • Multi-pair termination tool for IDC 110 keystone jacks
                                                                                                • Punch down blades are rated for a minimum of 2000 cycles

                                                                                                Avertissements

                                                                                                This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.

                                                                                                Spécifications techniques

                                                                                                Length

                                                                                                218.2mm

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                L-com MJS110C5E, RJE110C5E90-PK, RJE110C690-PK and MJS110C6 110 Modular Keystone Jacks

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Drawing EN

                                                                                                Produits de remplacement pour HT-110EZ

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit