| Quantité | Prix |
|---|---|
| 1+ | 124,270 $ |
| 5+ | 122,070 $ |
Informations produit
Aperçu du produit
9-piece screwdriver set with individually tested, insulated screwdrivers as per IEC 60900. Individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially Lasertip: the tip literally bites itself into the screw head and prevents any slipping. „Take it easy“ Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
Spécifications techniques
9 Pcs of Wera Kraftform Plus Series Multi-Component Screwdriver
No SVHC (27-Jun-2024)
Kraftform Plus 100
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit