KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Staple Guns
                                                                                                Imprimer la page

                                                                                                STG-100

                                                                                                CABLE STAPLE, T49 TYPE, 5/16" CABLE DIA

                                                                                                JONARD TOOLS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                JONARD TOOLS STG-100
                                                                                                FabricantJONARD TOOLS
                                                                                                Réf. FabricantSTG-100
                                                                                                Code Commande12AM0783
                                                                                                Gamme de produitTriggerTack Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+100,500 $
                                                                                                25+95,920 $
                                                                                                50+93,360 $
                                                                                                100+90,300 $
                                                                                                250+87,250 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                100,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                JONARD TOOLS
                                                                                                FabricantJONARD TOOLS
                                                                                                Réf. FabricantSTG-100
                                                                                                Code Commande12AM0783
                                                                                                Gamme de produitTriggerTack Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                For Use WithJonard SG-1414IC/SG-516516IC/SG-14516IB UL Listed Insulated Staples & Arrow T59 Type Staples
                                                                                                Staple TypeCable
                                                                                                Staple Cable Size8mm
                                                                                                Product RangeTriggerTack Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                STG-100 is a TriggerTack™ insulated cable stapler. It is engineered to securely fasten various types of low voltage wire and cable, including RG6, RG59, Cat-5, telephone wire, speaker wire, thermostat wire, rope, and more. Made with a stainless steel construction and a chrome finish, it boasts exceptional durability while resisting wear and tear. Its advanced features include front and back staple guides, an adjustable depth drive, effortless drop-in loading, and a reliable jam-resistant mechanism, ensuring consistent and flawless stapling. When using this tacker, rest assured that the insulated, UL listed fasteners will not crimp. It handles low voltage wires up to 5/16inch in diameter, making it a versatile choice for a range of applications. It is designed for compatibility with Jonard UL Listed Insulated Cable Staples SG-1414IC, SG516516IC, and SG-14516IB, as well as Arrow T59 type staples.

                                                                                                • Adjust the fastener depth with the switch controlled, depth adjuster
                                                                                                • Ergonomic handle for precise control and improved grip
                                                                                                • Lifetime warranty
                                                                                                • Maximum staple size is .3125"
                                                                                                • T49 staple type
                                                                                                • Dimension is 7.5 x 5.25 x 1.05inch

                                                                                                Spécifications techniques

                                                                                                For Use With

                                                                                                Jonard SG-1414IC/SG-516516IC/SG-14516IB UL Listed Insulated Staples & Arrow T59 Type Staples

                                                                                                Staple Cable Size

                                                                                                8mm

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Staple Type

                                                                                                Cable

                                                                                                Product Range

                                                                                                TriggerTack Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit