2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Imprimer la page

                                                                                                  BC510C

                                                                                                  Hardware Pouch, 12.8" W x 5.9" D x 10.5" H, 25 lb, 1680d Ballistic Nylon, Bucket Work Center Series

                                                                                                  KLEIN TOOLS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KLEIN TOOLS BC510C
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. FabricantBC510C
                                                                                                  Code Commande74AK5622
                                                                                                  Gamme de produitBucket Work Center Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+122,380 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  122,38 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  KLEIN TOOLS
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. FabricantBC510C
                                                                                                  Code Commande74AK5622
                                                                                                  Gamme de produitBucket Work Center Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Carrying Case Material1680d Ballistic Nylon
                                                                                                  External Height10.5"
                                                                                                  External Width12.8"
                                                                                                  External Depth5.9"
                                                                                                  Product RangeBucket Work Center Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  BC510C is a hardware pouch module. The bucket work center is an ecosystem that will revamp the way a lineman works. It allows linemen to customize their workspace, just like other professionals customize their office space. This will be ''The Lineman's Office''. The bucket work center easily connects to aerial buckets with a standard 2inch or 3inch lip. Made of impact resistant materials with dielectric properties (up to 35KV) to withstand work conditions from -32 to 52Degree Celsius. The Klein Tools hardware pouch module connects to the bucket work center rail system and holds a wide variety of linemen tools and hardware. Robust latches on each bucket work center module can be handled with class 2 insulated gloves to effortlessly reorganize the rail system to help improve workspace efficiency. Multiple rails on the bucket work center wall assembly allow horizontal and vertical customization of module positioning.

                                                                                                  • Dual action carabiner helps keep tools and parts secure when in transit
                                                                                                  • Drain holes to prevent water build-up, rare-earth magnets to hold hardware and small tools
                                                                                                  • Contrasting color to easily identify latch mechanism to quickly attach and detach from rail system
                                                                                                  • Made with impact resistant nylon and 1680d material to stand up to tough working conditions
                                                                                                  • Bucket work center is an ecosystem that will revamp the way a lineman works
                                                                                                  • 12.79'' overall length, 5.95'' overall width, 10.49'' overall height
                                                                                                  • Black/orange/gray color
                                                                                                  • 25lb capacity

                                                                                                  Contenu

                                                                                                  Hardware pouch module, Lockable carabiner.

                                                                                                  Remarques

                                                                                                  Inside bucket use only. Maximum load 25lbs / 11.3Kg. Not a tether point, not for fall arrest, not for dropped object prevention.

                                                                                                  Spécifications techniques

                                                                                                  Carrying Case Material

                                                                                                  1680d Ballistic Nylon

                                                                                                  External Width

                                                                                                  12.8"

                                                                                                  Product Range

                                                                                                  Bucket Work Center Series

                                                                                                  External Height

                                                                                                  10.5"

                                                                                                  External Depth

                                                                                                  5.9"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised