| Quantité | Prix |
|---|---|
| 1+ | 495,630 $ |
Informations produit
Aperçu du produit
92 00 02 is a 5 Pc premium stainless steel tweezer set in a tool roll. It is high-quality tools designed for precision work in a variety of fields, including electronics, jewellery making, and fine crafts. The set features a collection of tweezer made from premium stainless steel, known for its durability and corrosion resistance. With a range of tip styles included, these tweezers provide excellent grip and control, making them a reliable choice for intricate tasks that require precise handling of small objects. The 80% anti-magnetic feature offers protection, precise handling, versatility, and durability. Smooth gripping surface ensures a secure and gentle grip on objects without causing damage or leaving unwanted marks.
- Excellent resistance to a wide range of chemicals, salts, and acids
- Smooth handles allow for prolonged and precise use
- Pointed tips offer precise gripping of fine components
- Needle-point tips offer extra-fine gripping on very small components and wire
- Seven compartment tool roll made of hard-wearing polyester fabric
- Blunt tips offer a firm grip but won't damage surrounding components
- Sets come in various combinations, high-quality tool roll for safe transport and damage-free storage
- 3-1/2" width, 1-1/2" height
Contenu
92 21 01 premium stainless steel gripping tweezers-pointed tips, 92 21 02/92 21 03/92 31 01 (angled) premium stainless steel gripping tweezers-needle-point tips, 92 51 01 premium stainless steel gripping tweezers-blunt tips.
Avertissements
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Spécifications techniques
5
Stainless Steel Body
No SVHC (27-Jun-2018)
5 Piece Precision Tweezers Set, Roll-up Pouch
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit