KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Wrenches
                                                                                                5. Combination
                                                                                                Imprimer la page

                                                                                                86528

                                                                                                MODSET 44PC SAE-MM 90T RW & HEX KEY SET - GEARWRENCH ROHS COMPLIANT: NA

                                                                                                GEARWRENCH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GEARWRENCH 86528
                                                                                                FabricantGEARWRENCH
                                                                                                Réf. Fabricant86528
                                                                                                Code Commande43AK7057
                                                                                                Votre numéro de pièce
                                                                                                183 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+701,470 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                701,47 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                GEARWRENCH
                                                                                                FabricantGEARWRENCH
                                                                                                Réf. Fabricant86528
                                                                                                Code Commande43AK7057
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                86528 is a 44 piece 90T SAE/Metric combination ratcheting wrench and long arm hex key set with foam storage tray. GEARWRENCH mechanics tools have been designed with professional users in mind for better productivity, access, and strength. The 44 piece 90 tooth ratcheting wrench and hex key set in a foam storage tray is one of the wide collection of GEARWRENC modular Sets. These chemical and solvent resistant foam trays are designed to fit in a wide range of tool storage systems, including our GSX storage line of products. The foams are in contrasting orange and black with high visibility size markings for easy tool identification. Each of the tools fits in a custom cutout that provides optimal protection, organization, and accessibility.

                                                                                                • 90-tooth ratcheting box end delivers a 4° swing arc to turn a fastener inch, tight spaces
                                                                                                • Off-corner loading design on box end provides better grip and reduces fastener rounding
                                                                                                • Dual-direction off-corner loading on open-end reduces fastener rounding
                                                                                                • 12-point ratcheting box-end for use on 6 or 12-point fasteners
                                                                                                • Longer, wider beam for improved reach, leverage, and comfort
                                                                                                • Long arm hex keys inch, caddie coming inch, the most common SAE and mm, sizes
                                                                                                • Meets or exceeds ASME and ANSI specifications
                                                                                                • Standard large foam storage tray size is 20.25” x 13.5” x 2.0”
                                                                                                • Lifetime warranty on the tools only
                                                                                                • 21.5inch overall length, 1/4inch, 8mm to 13/16inch, 19mm set size range, 13.46inch overall width

                                                                                                Contenu

                                                                                                Wrenches: 1/4inch, 5/16inch, 11/32 n 3/8inch, 7/16inch, 1/2inch, 9/16inch, 5/8inch, 11/16inch, 3/4inch, 13/16inch, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 16mm, 17mm, 18mm, 19mm, Hex Key:0.05inch, 1/16inch, 5/64inch, 3/32inch, 7/64inch, 1/8inch, 9/64inch, 5/32inch, 3/16inch, 7/32inch, 1/4inch, 5/16inch, 3/8inch, 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm, 10mm.

                                                                                                Spécifications techniques

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit