Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3 718,840 $ |
Informations produit
Aperçu du produit
TC-WELD is a fine wire and thermocouple welder. TC-WELD thermocouple welder designed for sensor manufacturers who produce commercial-grade thermocouple junctions and for users of large numbers of exposed junction thermocouples, such as test and development laboratories where multipoint temperature sensing of test pieces is required. No special skills are needed and most people will be capable of producing quality work with minimal practice. The instrument can be operated via the front panel or by using the footswitch. This model is suitable for welding wires up to 1.1mm (0.043"") in diameter and has an argon gas shield facility. A satisfactory thermocouple junction is produced without using argon, but where argon is available a momentary purge is automatically triggered immediately prior to the weld to give optimum weld integrity.
- 5-10 welds per minute duty cycle
- 90-260VAC / 50-60Hz input
- 0 to 60 joules energy output
- Power consumption: max 120 VA dropping to 10VA during charging
- 6mm (1/4 dia) tube push connect argon input port
- Dimension is 220 (W) x 100 (H) x 270 (D) mm
Contenu
1 x TC-weld, 1 x power cord, 1 x foot switch, 1 x bonding carbon electrode, 1 x bonding copper electrode, 1 x safety glasses, 1 x spare fuse, 1 x removable plier with lead.
Spécifications techniques
Thermocouple
-
No SVHC (17-Jan-2022)
Minimum 5 to 10 welds / min
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit