Audio Transformers:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 48ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 600ohm | 4.8kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 15.6ohm | Through Hole | 74.8ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.6 | 600ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Isolating or Hybrid | 13.3ohm | Through Hole | 15.3ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 600ohm | 40kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 21.72ohm | Through Hole | 496.4ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 600ohm | 20kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 15.8ohm | Through Hole | 336ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 200ohm | 600ohm | 30kHz | 500V | Broadcast Quality - Mic to Line | 2.36ohm | Through Hole | 14.1ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ 104,500 $ 5+ 99,240 $ 10+ 93,970 $ 25+ 90,030 $ 50+ 87,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6 | 40kohm | 40kohm | 30kHz | 500V | Broadcast Quality - Line Matching | 339ohm | Through Hole | 291ohm | PC Pin | 30Hz | 560 Series |