2. Transformers
                      3. Audio Transformers

                      Audio Transformers:

                      16 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Turns Ratio
                      Current Rating
                      Primary Impedance
                      Secondary Impedance
                      Secondary Power
                      Frequency Max
                      Isolation Voltage
                      Transformer Applications
                      DC Resistance Primary
                      Transformer Mounting
                      DC Resistance Secondary
                      Transformer Terminals
                      Frequency Min
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      SP-66
                      TRIAD MAGNETICS SP-66
                      03F292

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 0.6
                      3. 10 kohm
                      4. 10 kohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      23,510 $
                      5+
                      22,800 $
                      10+
                      22,090 $
                      25+
                      20,690 $
                      Min : 1 / Mult : 1
                      0.6
                      1mA
                      10kohm
                      10kohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      1kohm
                      Through Hole
                      1.3ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-67
                      TRIAD MAGNETICS SP-67
                      78K9546

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 0.6
                      3. 600 ohm
                      4. 600 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      25,250 $
                      5+
                      24,620 $
                      10+
                      23,980 $
                      25+
                      22,980 $
                      50+
                      21,970 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      0.6
                      3mA
                      600ohm
                      600ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      72ohm
                      Through Hole
                      92ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-70
                      TRIAD MAGNETICS SP-70
                      94F8690

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 0.6
                      3. 600 ohm
                      4. 600 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      25,250 $
                      5+
                      24,500 $
                      10+
                      23,730 $
                      25+
                      22,220 $
                      Min : 1 / Mult : 1
                      0.6
                      3mA
                      600ohm
                      600ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      72ohm
                      Through Hole
                      92ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-21
                      TRIAD MAGNETICS SP-21
                      03F018

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 2.24:1
                      3. 10 kohm
                      4. 2 kohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      13,410 $
                      5+
                      13,410 $
                      10+
                      13,410 $
                      25+
                      13,410 $
                      Min : 1 / Mult : 1
                      2.24:1
                      1mA
                      10kohm
                      2kohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      1.05kohm
                      Through Hole
                      330ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-20
                      TRIAD MAGNETICS SP-20
                      07H9288

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 2.88:1
                      3. 10 kohm
                      4. 1.2 kohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      28,490 $
                      5+
                      26,910 $
                      10+
                      23,660 $
                      25+
                      21,240 $
                      50+
                      19,920 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      2.88:1
                      1mA
                      10kohm
                      1.2kohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      1.05kohm
                      Through Hole
                      200ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP66-1
                      TRIAD MAGNETICS SP66-1
                      93B0251

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 0.6
                      3. 10 kohm
                      4. 10 kohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      Prix non disponible. Veuillez contacter le service clientèle.
                      0.6
                      1mA
                      10kohm
                      10kohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      1kohm
                      Through Hole
                      1.3ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-42
                      TRIAD MAGNETICS SP-42
                      21J7523

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 3.54:1
                      3. 150 ohm
                      4. 12 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      26,910 $
                      5+
                      25,430 $
                      10+
                      22,360 $
                      25+
                      20,080 $
                      50+
                      18,810 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      3.54:1
                      10mA
                      150ohm
                      12ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      18ohm
                      Through Hole
                      2.7ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-4
                      TRIAD MAGNETICS SP-4
                      78K9545

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 14.1:1
                      3. 200 kohm
                      4. 1 kohm
                      5. 10 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      34,950 $
                      5+
                      33,020 $
                      10+
                      29,030 $
                      25+
                      26,070 $
                      50+
                      24,440 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      14.1:1
                      0A
                      200kohm
                      1kohm
                      10mW
                      100kHz
                      1kV
                      High Reliability
                      5.3kohm
                      Through Hole
                      100ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-51
                      TRIAD MAGNETICS SP-51
                      04H0513

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 1.22:1
                      3. 900 ohm
                      4. 600 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      31,710 $
                      5+
                      29,970 $
                      10+
                      26,350 $
                      25+
                      23,660 $
                      50+
                      22,180 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      1.22:1
                      4mA
                      900ohm
                      600ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      104ohm
                      Through Hole
                      96ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-33
                      TRIAD MAGNETICS SP-33
                      80K6144

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 4.4:1
                      3. 1 kohm
                      4. 50 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      22,340 $
                      5+
                      21,670 $
                      10+
                      20,990 $
                      25+
                      19,660 $
                      Min : 1 / Mult : 1
                      4.4:1
                      3mA
                      1kohm
                      50ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      145ohm
                      Through Hole
                      8ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-48
                      TRIAD MAGNETICS SP-48
                      88F4860

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 25:1
                      3. 7.5 kohm
                      4. 12 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      28,490 $
                      5+
                      26,910 $
                      10+
                      23,660 $
                      25+
                      21,240 $
                      50+
                      19,920 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      25:1
                      1mA
                      7.5kohm
                      12ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      796ohm
                      Through Hole
                      2.9ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-69
                      TRIAD MAGNETICS SP-69
                      78K9547

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 2:1:1
                      3. 600 ohm
                      4. 600 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      30,810 $
                      5+
                      29,110 $
                      10+
                      25,590 $
                      25+
                      22,980 $
                      50+
                      21,550 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      2:1:1
                      3mA
                      600ohm
                      600ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      72ohm
                      Through Hole
                      45ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-50
                      TRIAD MAGNETICS SP-50
                      92B6414

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 1:1.1
                      3. 500 ohm
                      4. 600 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      30,810 $
                      5+
                      29,110 $
                      10+
                      25,590 $
                      25+
                      22,980 $
                      50+
                      21,550 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      1:1.1
                      3mA
                      500ohm
                      600ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      67ohm
                      Through Hole
                      98ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-49
                      TRIAD MAGNETICS SP-49
                      35C5316

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 1:1.42
                      3. 300 ohm
                      4. 600 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      30,810 $
                      5+
                      29,110 $
                      10+
                      25,590 $
                      25+
                      22,980 $
                      50+
                      21,550 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      1:1.42
                      7mA
                      300ohm
                      600ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      41ohm
                      Through Hole
                      98ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-52
                      TRIAD MAGNETICS SP-52
                      18M9334

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 1.58:1
                      3. 1.5 kohm
                      4. 600 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      29,570 $
                      5+
                      27,940 $
                      10+
                      24,550 $
                      25+
                      22,050 $
                      50+
                      20,670 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      1.58:1
                      3mA
                      1.5kohm
                      600ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      168ohm
                      Through Hole
                      92ohm
                      PC Pin
                      300Hz
                      SP Series
                      SP-29
                      TRIAD MAGNETICS SP-29
                      78K9543

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Audio Transformer
                      2. 4.47:1
                      3. 10 kohm
                      4. 500 ohm
                      5. 50 mW
                      6. 100 kHz
                      7. 1 kV
                      Each
                      1+
                      22,470 $
                      5+
                      21,920 $
                      10+
                      21,350 $
                      25+
                      20,910 $
                      Min : 1 / Mult : 1
                      4.47:1
                      1mA
                      10kohm
                      500ohm
                      50mW
                      100kHz
                      1kV
                      High Reliability
                      1.05kohm
                      Through Hole
                      80ohm
                      PC Pin
                      300Hz
                      SP Series
                      ComparerPrix pourQuantité
                      1-16 sur 16 articles