202 Résultats trouvés pour "HAMMOND"
Trouvez une vaste gamme de Audio Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Audio Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond.
Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,550 $ 5+ 36,160 $ 10+ 33,750 $ 25+ 32,000 $ 50+ 31,110 $ Plus de tarifs | 4.07:1 | - | 10kohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 680ohm | Through Hole | 70ohm | PC Pin | 150Hz | 107 Series | ||||||
Each | 1+ 39,770 $ 5+ 37,810 $ 10+ 35,840 $ 25+ 34,550 $ 50+ 33,860 $ Plus de tarifs | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | ||||||
Each | 1+ 39,580 $ 5+ 37,560 $ 10+ 35,530 $ 25+ 34,070 $ 50+ 33,000 $ Plus de tarifs | - | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | ||||||
Each | 1+ 34,570 $ 5+ 33,450 $ 10+ 32,310 $ 25+ 30,970 $ 50+ 30,000 $ Plus de tarifs | - | - | 600ohm | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ 39,060 $ 5+ 36,590 $ 10+ 34,100 $ 25+ 32,910 $ 50+ 31,460 $ Plus de tarifs | 0.6 | - | 600ohm | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ 103,250 $ 5+ 102,600 $ 10+ 101,950 $ 25+ 98,390 $ 50+ 97,690 $ Plus de tarifs | - | - | 48ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ 36,690 $ 5+ 34,340 $ 10+ 31,990 $ 25+ 30,880 $ 50+ 29,990 $ Plus de tarifs | 0.6 | 5mA | 600ohm | 600ohm | 200mW | 15kHz | - | Input-Output | 65ohm | Chassis Mount | 83ohm | Wire Leaded | 150Hz | 143-146 Series | ||||||
Each | 1+ 136,560 $ 5+ 128,500 $ 10+ 120,420 $ 25+ 116,120 $ 50+ 113,190 $ Plus de tarifs | - | 80mA | 10kohm | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 100Hz | 125SE Series | ||||||
Each | 1+ 38,600 $ 5+ 36,740 $ 10+ 34,880 $ 25+ 33,420 $ 50+ 32,380 $ Plus de tarifs | 0.6 | - | 600ohm | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | ||||||
Each | 1+ 62,010 $ 5+ 59,570 $ 10+ 57,110 $ 25+ 54,730 $ 50+ 49,740 $ Plus de tarifs | - | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | ||||||
Each | 1+ 59,510 $ 5+ 58,620 $ 10+ 57,720 $ 25+ 53,780 $ 50+ 51,550 $ Plus de tarifs | - | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||||
Each | 1+ 251,290 $ 5+ 239,340 $ 10+ 227,390 $ 25+ 218,930 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 206,720 $ 5+ 205,150 $ 10+ 203,570 $ 25+ 203,010 $ 50+ 201,070 $ | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | ||||||
51R4223 RoHS | Each | 1+ 309,080 $ 5+ 306,550 $ 10+ 304,040 $ 25+ 303,520 $ 50+ 302,190 $ | - | 5mA | 2kohm | 16ohm | 100mW | - | 2.25kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | - | 1750 Series | |||||
Each | 1+ 35,060 $ 5+ 33,070 $ 10+ 31,070 $ 25+ 29,440 $ 50+ 28,530 $ Plus de tarifs | 0.6 | - | 600ohm | 600ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 52ohm | PC Pin | 200Hz | 101 Series | ||||||
Each | 1+ 43,280 $ 5+ 41,420 $ 10+ 39,540 $ 25+ 36,740 $ 50+ 35,510 $ Plus de tarifs | - | - | 600ohm | 600ohm | 150mW | 50kHz | 250Vrms | Digital Audio Data Transmission | 32ohm | PC Board | 45ohm | PC Pin | 200Hz | 141 Series | ||||||
Each | 1+ 305,970 $ 5+ 297,090 $ 10+ 288,190 $ 25+ 270,640 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ 100,250 $ 5+ 99,390 $ 10+ 98,510 $ 25+ 93,150 $ 50+ 92,200 $ Plus de tarifs | - | - | 600ohm | 4.8kohm | - | 30kHz | 500V | Broadcast Quality - Line Matching | 15.6ohm | Through Hole | 74.8ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ 109,660 $ 5+ 104,100 $ 10+ 98,540 $ 25+ 94,320 $ 50+ 90,240 $ Plus de tarifs | 0.6 | - | 600ohm | 600ohm | - | 30kHz | 500V | Broadcast Quality - Isolating or Hybrid | 13.3ohm | Through Hole | 15.3ohm | PC Pin | 30Hz | 560 Series | ||||||
Each | 1+ 74,240 $ 5+ 71,300 $ 10+ 68,350 $ 25+ 63,420 $ 50+ 60,690 $ Plus de tarifs | - | - | 8kohm | 3.2ohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | ||||||
11AC4582 RoHS | Each | 1+ 152,970 $ 5+ 145,410 $ 10+ 137,840 $ 25+ 131,430 $ 50+ 129,910 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 48,350 $ 5+ 45,860 $ 10+ 43,370 $ 25+ 41,380 $ 50+ 40,080 $ Plus de tarifs | - | 6mA | 600ohm | 150ohm | 500mW | 100kHz | - | Miniature Potted - Line Matching | 47ohm | Through Hole | 10.6ohm | PC Pin | 300Hz | 104 Series | ||||||
Each | 1+ 121,780 $ 5+ 117,960 $ 10+ 114,120 $ 25+ 112,190 $ 50+ 110,630 $ Plus de tarifs | 1:2 | - | 600ohm | 2.4kohm | 10W | 20kHz | 500V | Line Matching | - | Chassis Mount | - | Wire Leaded | 20Hz | 140EX Series | ||||||
Each | 1+ 244,280 $ 5+ 231,490 $ 10+ 218,710 $ 25+ 210,810 $ 50+ 205,030 $ | - | - | 1.7kohm | 16ohm | 100mW | 12kHz | 2.5kV | Push-Pull Tube Output | 7.16ohm | Chassis Mount | 50mohm | Wire Leaded | 50Hz | 1750 Series | ||||||
Each | 1+ 193,630 $ 5+ 182,580 $ 10+ 171,520 $ 25+ 167,050 $ 50+ 161,690 $ | - | - | 3.4kohm | 16ohm | 50W | 12kHz | 2.25kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | ||||||