Audio Transformers:
298 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,170 $ 5+ 13,240 $ | Min : 1 / Mult : 1 | - | - | - | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | Chassis Mount | 8ohm | Wire Leaded | 100Hz | - | |||||
Each | 1+ 3,840 $ 10+ 3,520 $ 25+ 3,410 $ 50+ 3,280 $ 100+ 3,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6 | - | - | 600ohm | - | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ 25,960 $ 5+ 23,630 $ 10+ 23,160 $ 25+ 22,650 $ 50+ 21,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:1 | - | - | 600ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ 12,220 $ 5+ 12,010 $ 10+ 11,820 $ 25+ 11,610 $ 50+ 11,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6 | - | - | 600ohm | - | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | Through Hole | 19ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 39,190 $ 5+ 36,840 $ 10+ 34,490 $ 25+ 33,780 $ 50+ 32,990 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ 30,830 $ 5+ 28,470 $ 10+ 27,980 $ 25+ 27,470 $ 50+ 26,280 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:6.45 | - | - | 150ohm | - | 6.25kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 20.6ohm | Through Hole | 1.143ohm | PC Pin | 30Hz | A262 Series | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ 21,730 $ 5+ 20,010 $ 10+ 19,620 $ 25+ 19,240 $ 50+ 18,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:1 | - | - | 800ohm | - | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | ||||
Each | 1+ 36,270 $ 5+ 35,250 $ 10+ 34,230 $ 25+ 32,810 $ 50+ 31,770 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | 4mA | 600ohm | - | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | Through Hole | - | PC Pin | 200Hz | 149 Series | |||||
Each | 1+ 33,450 $ 5+ 31,790 $ 10+ 30,140 $ 25+ 28,260 $ 50+ 27,670 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | 600ohm | - | 50ohm | 100mW | 100kHz | 100V | Miniature Potted - Line Matching | 44ohm | Through Hole | 4.7ohm | PC Pin | 200Hz | 101 Series | |||||
Each | 1+ 3,770 $ 10+ 3,170 $ 25+ 3,050 $ 50+ 2,990 $ 100+ 2,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:10 | 6mH | - | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ 35,840 $ 5+ 34,030 $ 10+ 32,220 $ 25+ 30,570 $ 50+ 30,540 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6 | - | - | 600ohm | - | 600ohm | 200mW | 15kHz | - | Driver-Output | 30ohm | Chassis Mount | 38ohm | Wire Leaded | 150Hz | 143-146 Series | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ 16,090 $ 5+ 15,250 $ 10+ 14,520 $ | Min : 1 / Mult : 1 | - | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | |||
Each | 1+ 26,230 $ 5+ 23,870 $ | Min : 1 / Mult : 1 | 0.6 | - | 1mA | 10kohm | - | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ 83,650 $ 5+ 81,690 $ 10+ 79,730 $ | Min : 1 / Mult : 1 | - | - | - | 48ohm | - | 600ohm | - | 30kHz | 500V | Broadcast Quality - Mic to Line | 0.91ohm | Through Hole | 14ohm | PC Pin | 30Hz | 560 Series | |||||
Each | 1+ 19,160 $ 10+ 18,090 $ 25+ 16,610 $ 50+ 16,410 $ 100+ 15,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:3:10 | - | - | 200ohm | - | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | |||||
Each | 1+ 8,480 $ 5+ 8,340 $ 10+ 8,210 $ 25+ 8,070 $ 50+ 7,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6 | - | 15mA | 600ohm | - | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 9,890 $ 5+ 8,900 $ | Min : 1 / Mult : 1 | 0.6 | - | 4mA | 10kohm | - | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 130,910 $ 5+ 124,380 $ 10+ 117,850 $ 25+ 113,680 $ 50+ 109,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | 80mA | 10kohm | - | 32ohm | 15W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 100Hz | 125SE Series | |||||
Each | 1+ 35,350 $ 5+ 34,380 $ 10+ 33,390 $ 25+ 32,000 $ 50+ 30,990 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6 | - | - | 600ohm | - | 600ohm | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | 59ohm | Through Hole | 75ohm | PC Pin | 150Hz | 107 Series | |||||
Each | 1+ 30,240 $ 5+ 27,920 $ 10+ 27,440 $ 25+ 26,930 $ 50+ 25,760 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:2 | - | - | 150ohm | - | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ 56,420 $ 5+ 55,090 $ 10+ 53,760 $ 25+ 52,370 $ 50+ 50,930 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | 600ohm | - | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | Chassis Mount | 0.513ohm | Solder Lug, Wire Leaded | 30Hz | 119DA Series | |||||
Each | 1+ 58,330 $ 5+ 55,580 $ 10+ 52,820 $ 25+ 52,730 $ 50+ 48,010 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | 22.8kohm | - | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | Chassis Mount | 1.02ohm | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ 25,960 $ 5+ 23,630 $ 10+ 23,160 $ 25+ 22,650 $ 50+ 21,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:1 | - | - | 150ohm | - | 150ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ 239,580 $ 5+ 228,560 $ 10+ 217,540 $ 25+ 208,370 $ | Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 210,880 $ 5+ 207,590 $ 10+ 204,280 $ 25+ 203,220 $ 50+ 202,240 $ | Min : 1 / Mult : 1 | - | - | 158mA | 6.6kohm | - | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series |