Audio Transformers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,620 $ 5+ 36,020 $ 10+ 33,410 $ 25+ 33,140 $ 50+ 32,270 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | 8ohm | 4W | 10kHz | 500V | Line Matching | - | Chassis Mount | - | Solder Lug | 100Hz | 117 Series | |||||
QUAM NICHOLS | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | 8ohm | 4W | 15kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ 10,360 $ 5+ 10,190 $ 10+ 10,010 $ 25+ 9,850 $ 50+ 9,330 $ | Min : 1 / Mult : 1 | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | Through Hole | 24ohm | PC Pin | 300Hz | TY Series | |||||
ATLAS SOUND | Each | 1+ 34,670 $ | Min : 1 / Mult : 1 | - | - | - | 8ohm | 4W | 10kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 100Hz | LT Series | ||||
QUAM NICHOLS | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | 8ohm | 4W | 15kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ 9,230 $ 5+ 8,720 $ 10+ 8,050 $ 25+ 7,080 $ 50+ 6,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 172ohm | Through Hole | 66ohm | PC Pin | 300Hz | TY Series |