Audio Transformers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 70,880 $ 5+ 66,320 $ 10+ 61,750 $ 25+ 60,090 $ 50+ 58,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8kohm | 3.2ohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ 86,670 $ 5+ 82,290 $ 10+ 77,910 $ 25+ 75,750 $ 50+ 71,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 8kohm | 16ohm | 5W | 15kHz | 1.75kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ 72,690 $ 5+ 72,490 $ 10+ 72,280 $ 25+ 69,490 $ 50+ 67,840 $ Plus de tarifs | Min : 1 / Mult : 1 | 1:6 | 25kohm | 15ohm | 5W | 15kHz | - | Push-Pull Tube Output | 296ohm | Chassis Mount | 0.788ohm | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ 86,210 $ 5+ 84,780 $ 10+ 83,330 $ 25+ 80,370 $ 50+ 79,610 $ | Min : 1 / Mult : 1 | - | 8kohm | 8ohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series |