Chassis Mount Transformers:
1 518 produit(s) trouvé(s)Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Square D By Schneider Electric, Triad Magnetics, Block & Hammond Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 77,340 $ 5+ 75,980 $ 10+ 74,610 $ 25+ 71,490 $ | Min : 1 / Mult : 1 | - | Low Voltage, Dual Bobbin | 2 x 115V | 2 x 115V | 175VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.52A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ 36,370 $ 5+ 35,770 $ 10+ 35,180 $ 25+ 34,620 $ | Min : 1 / Mult : 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 8V | 43VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ 432,320 $ 5+ 412,640 $ 10+ 392,960 $ 25+ 391,370 $ | Min : 1 / Mult : 1 | - | Step-Down Isolation | 230V | 115V | 1kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 172 Series | |||||
Each | 1+ 61,820 $ 5+ 57,930 $ 10+ 54,020 $ 25+ 52,710 $ | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 24V | 72VA | - | - | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 118,240 $ 5+ 117,350 $ 10+ 116,440 $ 25+ 115,550 $ 50+ 113,280 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 12.6V | 252VA | - | - | 60Hz | Single Primary, Single Secondary | 20A | Wire Leaded | 2kV | 165 Series | |||||
Each | 1+ 72,510 $ 5+ 68,850 $ 10+ 65,200 $ 25+ 62,470 $ 50+ 61,290 $ | Min : 1 / Mult : 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 6.3V | 130VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 20.6A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ 106,880 $ 5+ 102,210 $ 10+ 97,530 $ 25+ 93,440 $ 50+ 90,450 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 2 x 117V | 2 x 9V | 90VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 10A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ 22,150 $ 5+ 21,410 $ 10+ 20,660 $ 25+ 18,050 $ 50+ 17,780 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 14V | 7VA | - | - | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 48,310 $ 5+ 46,780 $ 10+ 45,230 $ 25+ 41,440 $ 50+ 37,910 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 2 x 117V | 2 x 1.25V | 7.5VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ 154,660 $ 5+ 150,900 $ 10+ 147,150 $ 25+ 146,380 $ 50+ 145,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Tube Guitar Amplifier | 120V | 650V, 6.3V, 5V | - | - | - | 60Hz | - | 81mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ 195,970 $ 5+ 189,390 $ 10+ 182,800 $ 25+ 175,740 $ 50+ 170,100 $ | Min : 1 / Mult : 1 | - | Isolating | 115V | 90V, 100V, 110V, 115V, 120V, 130V | 250VA | - | - | 60Hz | Single Primary, Multiple Secondary | - | Wire Leaded | - | 169 Series | |||||
Each | 1+ 46,210 $ 5+ 43,960 $ 10+ 41,700 $ 25+ 39,970 $ 50+ 38,700 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 117V, 234V | 2 x 10V | 10VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ 150,600 $ 5+ 145,770 $ 10+ 140,940 $ 25+ 137,200 $ 50+ 134,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 117V, 234V | 2 x 24V | 144VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ 54,390 $ 5+ 53,910 $ 10+ 53,420 $ 25+ 52,630 $ 50+ 51,310 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 8V | 80VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 10A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ 31,460 $ 5+ 29,500 $ 10+ 27,540 $ 25+ 26,280 $ 50+ 25,730 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 6.3V | 6.3VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 229,630 $ 5+ 219,050 $ 10+ 208,460 $ 25+ 199,910 $ | Min : 1 / Mult : 1 | - | Tube Guitar Amplifier | 120V | 640V, 6.5V | - | - | - | 60Hz | - | 517.5mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ 15,380 $ 5+ 15,100 $ 10+ 14,770 $ 25+ 14,490 $ 50+ 14,200 $ | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 24V | 2.04VA | - | - | 60Hz | Single Primary, Single Secondary | 85mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 120,430 $ 5+ 117,240 $ 10+ 114,040 $ 25+ 109,860 $ 50+ 106,640 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Low Voltage, Enclosed Dual Bobbin | 115V | 70V | 280VA | - | - | 60Hz | Single Primary, Single Secondary | 4A | - | 2kV | 167 Series | |||||
Each | 1+ 455,920 $ 5+ 435,320 $ 10+ 414,720 $ | Min : 1 / Mult : 1 | - | Toroidal Isolation | 240V | 240V | 500VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 240 Series | |||||
Each | 1+ 708,740 $ 5+ 688,890 $ 10+ 669,040 $ | Min : 1 / Mult : 1 | - | Potted High Voltage | 100V, 110V, 120V, 200V, 220V, 240V | 750V | 200VA | - | - | 50Hz / 60Hz | Universal Winding | 201mA | Wire Leaded | 2kV | 300P Series | |||||
Each | 1+ 21,620 $ 5+ 21,230 $ 10+ 20,840 $ 25+ 20,160 $ 50+ 20,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Class 2 Energy Limiting | 120V | 14V | 20VA | - | - | 60Hz | Single Primary, Single Secondary | 1.43A | - | - | BP Series | |||||
Each | 1+ 63,930 $ 5+ 61,690 $ 10+ 59,440 $ 25+ 56,690 $ 50+ 55,830 $ | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 24V | 96VA | - | - | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 54,340 $ 5+ 51,140 $ 10+ 47,950 $ 25+ 46,350 $ 50+ 41,550 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 20V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 25,890 $ 5+ 23,750 $ 10+ 21,600 $ 25+ 21,480 $ 50+ 20,530 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Split Bobbin | 115V, 230V | 12.6V | 12.6VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 1A | Solder, Quick Connect | 2kV | 186-187 Series | |||||
24B4286 RoHS | Each | 1+ 26,870 $ 5+ 26,040 $ 10+ 25,200 $ 25+ 24,570 $ 50+ 19,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - |