Chassis Mount Transformers:
1 518 produit(s) trouvé(s)Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Square D By Schneider Electric, Triad Magnetics, Block & Hammond Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,290 $ 5+ 11,690 $ 10+ 11,080 $ 25+ 10,620 $ 50+ 10,290 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Isolating | 115V | 48V | 12VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Solder, Quick Connect | 2kV | 187 Series | |||||
Each | 1+ 496,530 $ 5+ 475,050 $ 10+ 453,570 $ | Min : 1 / Mult : 1 | - | Medical Grade Step-Up Isolation | 120V | 240V | 500VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 2.08A | - | - | 178-240-89-98MG Series | |||||
Each | 1+ 1 009,950 $ 5+ 1 000,760 $ 10+ 991,560 $ | Min : 1 / Mult : 1 | - | Medical Grade Step-Down Isolation | 240V | 120V | 1.8kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 15A | - | - | 178-240-89-98MG Series | |||||
Each | 1+ 37,160 $ 5+ 35,070 $ 10+ 32,970 $ 25+ 32,170 $ 50+ 31,320 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 8.5V | 25.5VA | - | - | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 32,710 $ 5+ 31,080 $ 10+ 29,440 $ 25+ 28,230 $ 50+ 27,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 10V | 10VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 112,360 $ 5+ 107,830 $ 10+ 103,280 $ 25+ 98,960 $ 50+ 95,790 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Isolating | 115V | 90V, 100V, 110V, 115V, 120V, 130V | 100VA | - | - | 60Hz | Single Primary, Multiple Secondary | - | Wire Leaded | - | 169 Series | |||||
Each | 1+ 252,690 $ 5+ 243,100 $ 10+ 233,510 $ 25+ 223,660 $ | Min : 1 / Mult : 1 | - | Isolating | 115V | 90V, 100V, 110V, 115V, 120V, 130V | 500VA | - | - | 60Hz | Single Primary, Multiple Secondary | - | Wire Leaded | - | 169 Series | |||||
Each | 1+ 56,520 $ 5+ 52,640 $ 10+ 48,770 $ 25+ 46,850 $ 50+ 43,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 35V | 52.5VA | - | - | 60Hz | Single Primary, Single Secondary | 1.5A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 24,900 $ 5+ 23,560 $ 10+ 22,230 $ 25+ 20,050 $ 50+ 19,450 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Isolating | 117V | 12V | 4.2VA | - | - | 50Hz / 60Hz | Single Primary, Dual Secondary | 350mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 40,880 $ 5+ 38,120 $ 10+ 35,340 $ 25+ 34,200 $ 50+ 33,290 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 7V | 4.9VA | - | - | 60Hz | Single Primary, Single Secondary | 700mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 508,980 $ 5+ 487,270 $ 10+ 465,560 $ | Min : 1 / Mult : 1 | - | Step-Up Isolation | 120V | 240V | 750VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 298 Series | |||||
Each | 1+ 55,400 $ 5+ 52,630 $ 10+ 49,860 $ 25+ 47,790 $ 50+ 46,280 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 5V | 80VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 16A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ 72,130 $ 5+ 70,370 $ 10+ 68,600 $ 25+ 62,160 $ 50+ 60,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | High Voltage | 115V | 250V, 6.3V | 17.5VA | - | - | 60Hz | Single Primary, Dual Secondary | 45mA | Wire Leaded | - | 261-262 Series | |||||
Each | 1+ 222,350 $ | Min : 1 / Mult : 1 | - | High Voltage | 115V | 1.79kV | 312VA | - | - | 50Hz / 60Hz | - | 175mA | Wire Leaded | - | 700 Series | |||||
Each | 1+ 53,230 $ 5+ 51,200 $ 10+ 49,170 $ 25+ 47,790 $ 50+ 46,280 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Low Voltage, Dual Bobbin | 2 x 115V | 2 x 115V | 80VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ 378,650 $ 5+ 359,710 $ 10+ 340,750 $ 25+ 333,970 $ | Min : 1 / Mult : 1 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 600V, 5V, 6.3V | 432VA | - | - | 50Hz / 60Hz | Universal Winding | 575mA | Wire Leaded | 2kV | 300 Series | |||||
Each | 1+ 205,820 $ 5+ 202,720 $ 10+ 199,620 $ 25+ 199,330 $ | Min : 1 / Mult : 1 | - | High Voltage | 115V | 850V, 5V, 6.3V | 186VA | - | - | 60Hz | Single Primary, Dual Secondary | 172mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 214,510 $ 5+ 204,860 $ 10+ 195,220 $ 25+ 186,990 $ | Min : 1 / Mult : 1 | - | High Voltage | 115V | 600V, 5V, 6.3V | 236VA | - | - | 60Hz | Single Primary, Dual Secondary | 287mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 419,650 $ | Min : 1 / Mult : 1 | - | Open Style Control and Safety Isolating | 208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V | 2 x 115V | 630VA | - | - | 50Hz / 60Hz | - | - | Spring Terminal | - | USTE Series | |||||
Each | 1+ 75,630 $ 5+ 72,630 $ 10+ 69,630 $ 25+ 66,720 $ 50+ 64,600 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 50V | 100VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 43,790 $ 5+ 41,300 $ 10+ 38,810 $ 25+ 37,590 $ 50+ 36,370 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 60V | 30VA | - | - | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 32,710 $ 5+ 31,080 $ 10+ 29,440 $ 25+ 28,230 $ 50+ 27,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Low Voltage | 115V | 5V | 15VA | - | - | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | - | |||||
Each | 1+ 38,560 $ 5+ 36,990 $ 10+ 35,420 $ 25+ 33,270 $ 50+ 32,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 2.5V | 25VA | - | - | 60Hz | Single Primary, Single Secondary | 10A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 36,240 $ 5+ 34,430 $ 10+ 32,630 $ 25+ 32,400 $ 50+ 32,200 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 16V | 35.2VA | - | - | 60Hz | Single Primary, Single Secondary | 2.2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 40,360 $ 5+ 38,580 $ 10+ 36,800 $ 25+ 35,060 $ 50+ 34,390 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 28V | 28VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series |