Chassis Mount Transformers:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | Low Voltage, Enclosed Dual Bobbin | 115V | 70V | 140VA | 60Hz | Single Primary, Single Secondary | 2A | 2kV | 167 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Low Voltage, Enclosed Dual Bobbin | 115V | 70V | 280VA | 60Hz | Single Primary, Single Secondary | 4A | 2kV | 167 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Low Voltage, Enclosed Dual Bobbin | 115V | 10V | 100VA | 60Hz | Single Primary, Single Secondary | 10A | 2kV | 167 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Low Voltage, Enclosed Dual Bobbin | 115V | 25V | 100VA | 60Hz | Single Primary, Single Secondary | 4A | 2kV | 167 Series |