Chassis Mount Transformers:
26 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 104,060 $ 5+ 101,140 $ 10+ 98,220 $ 25+ 95,910 $ 50+ 90,670 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 380V, 6.3V | 43VA | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 113,680 $ 5+ 108,630 $ 10+ 103,590 $ 25+ 96,860 $ 50+ 94,830 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 250V, 6.3V | 40VA | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 151,820 $ 5+ 143,450 $ 10+ 135,070 $ 25+ 131,750 $ 50+ 128,260 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 550V, 5V, 6.3V | 118VA | 60Hz | Single Primary, Dual Secondary | 144mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 213,670 $ 5+ 206,270 $ 10+ 199,930 $ 25+ 198,040 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 800V, 5V, 6.3V | 229VA | 60Hz | Single Primary, Dual Secondary | 230mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 188,640 $ 5+ 180,870 $ 10+ 173,100 $ 25+ 163,450 $ 50+ 158,200 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 700V, 5V, 6.3V | 182VA | 60Hz | Single Primary, Dual Secondary | 201mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 137,250 $ 5+ 130,820 $ 10+ 124,370 $ 25+ 120,340 $ 50+ 117,500 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 117V | 500V, 5V, 6.3V | 65VA | 60Hz | Single Primary, Dual Secondary | 81mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 110,680 $ 5+ 104,770 $ 10+ 98,850 $ 25+ 95,960 $ 50+ 94,000 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 450V, 6.3V | 48VA | 60Hz | Single Primary, Dual Secondary | 75mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 203,820 $ 5+ 193,810 $ 10+ 183,790 $ 25+ 176,130 $ 50+ 170,470 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 600V, 5V, 6.3V | 186VA | 60Hz | Single Primary, Dual Secondary | 230mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 113,660 $ 5+ 107,970 $ 10+ 102,270 $ 25+ 99,490 $ 50+ 97,040 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 500V, 6.3V | 50VA | 60Hz | Single Primary, Dual Secondary | 69mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 146,610 $ 5+ 137,030 $ 10+ 127,450 $ 25+ 124,850 $ 50+ 122,600 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 600V, 5V, 6.3V | 95VA | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 173,490 $ 5+ 170,110 $ 10+ 166,750 $ 25+ 163,370 $ 50+ 158,120 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 750V, 5V, 6.3V | 198VA | 60Hz | Single Primary, Dual Secondary | 201mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 122,980 $ 5+ 116,470 $ 10+ 109,970 $ 25+ 106,480 $ 50+ 104,270 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 480V, 5V, 6.3V | 41VA | 60Hz | Single Primary, Dual Secondary | 46mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 119,020 $ 5+ 114,670 $ 10+ 110,300 $ 25+ 106,130 $ 50+ 103,660 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 2 x 3.15V | 7.6VA | 60Hz | Single Primary, Dual Secondary | 2.4A | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 105,310 $ 5+ 100,420 $ 10+ 95,510 $ 25+ 90,280 $ 50+ 87,490 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 200V, 5V | 32VA | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 175,880 $ 5+ 165,680 $ 10+ 155,480 $ 25+ 151,190 $ 50+ 147,830 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 117V | 720V | 137VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 138mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 200,480 $ 5+ 191,460 $ 10+ 182,440 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 850V, 5V, 6.3V | 186VA | 60Hz | Single Primary, Dual Secondary | 172mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 212,200 $ 5+ 202,670 $ 10+ 193,130 $ 25+ 186,990 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 600V, 5V, 6.3V | 236VA | 60Hz | Single Primary, Dual Secondary | 287mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 110,480 $ 5+ 108,650 $ 10+ 106,800 $ 25+ 102,000 $ 50+ 101,030 $ | Min : 1 / Mult : 1 | High Voltage | 117V | 200V | 66VA | 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 149,320 $ 5+ 142,060 $ 10+ 134,790 $ 25+ 129,980 $ 50+ 125,830 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 115V | 360V, 5V | 116VA | 60Hz | Single Primary, Dual Secondary | 287mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 120,130 $ 5+ 119,200 $ 10+ 118,250 $ 25+ 114,260 $ 50+ 111,840 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 117V | 520V | 76VA | 50Hz / 60Hz | Single Primary, Single Secondary | 104mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 189,740 $ 5+ 178,770 $ 10+ 167,800 $ 25+ 163,250 $ 50+ 159,080 $ | Min : 1 / Mult : 1 | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 137,390 $ 5+ 129,970 $ 10+ 122,530 $ 25+ 117,990 $ 50+ 114,720 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 117V | 520V, 6.3V | 76VA | 60Hz | Single Primary, Dual Secondary | 104mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 194,870 $ 5+ 181,330 $ 10+ 167,790 $ 25+ 163,250 $ 50+ 159,080 $ | Min : 1 / Mult : 1 | High Voltage | 117V | 700V | 101VA | 50Hz / 60Hz | Single Primary, Single Secondary | 103mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 150,460 $ 5+ 141,160 $ 10+ 131,860 $ 25+ 128,380 $ 50+ 126,080 $ Plus de tarifs | Min : 1 / Mult : 1 | High Voltage | 117V | 650V, 5V, 6.3V | 49VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 46mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ 220,530 $ 5+ 209,240 $ 10+ 197,940 $ 25+ 194,880 $ | Min : 1 / Mult : 1 | High Voltage | 117V | 650V | 159VA | 50Hz / 60Hz | Single Primary, Single Secondary | 172mA | Wire Leaded | 2kV | 200 Series |