Chassis Mount Transformers:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 16,480 $ 5+ 14,990 $ | Min : 1 / Mult : 1 | Isolating | 115V | 24V | 9.6VA | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series | ||||
Each | 1+ 948,970 $ 5+ 937,060 $ 10+ 925,150 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 3kV | 1.2kVA | 50Hz / 60Hz | - | 400mA | Wire Leaded | - | 700 Series | |||||
Each | 1+ 1 037,640 $ 5+ 1 029,770 $ 10+ 1 021,890 $ | Min : 1 / Mult : 1 | High Voltage | 115V | 35V | 1.4kVA | 50Hz / 60Hz | - | 400mA | Wire Leaded | - | 700 Series | |||||
Each | 1+ 30,060 $ 5+ 29,560 $ 10+ 29,070 $ 25+ 28,610 $ 50+ 28,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Isolating | 117V | 24V | 9.6VA | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 37,060 $ 5+ 34,020 $ 10+ 30,970 $ 25+ 29,400 $ 50+ 28,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 4.8VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 400mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ 9,860 $ 5+ 9,860 $ 10+ 9,860 $ 25+ 9,860 $ | Min : 1 / Mult : 1 | Potted High Voltage | 115V, 230V | 24V | 9.6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Wire Leaded | - | - | |||||
Each | 1+ 8,090 $ 5+ 8,090 $ | Min : 1 / Mult : 1 | Split Bobbin | 115V, 230V | 16V | 6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Solder, Quick Connect | 2.5kV | - | |||||
Each | 1+ 20,270 $ 5+ 18,450 $ | Min : 1 / Mult : 1 | Isolating | 115V | 60V | 25VA | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series |