Chassis Mount Transformers:
1 515 produit(s) trouvé(s)Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Square D By Schneider Electric, Triad Magnetics, Block & Hammond Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 692,450 $ 5+ 674,110 $ 10+ 655,760 $ 25+ 655,560 $ | Min : 1 / Mult : 1 | - | Toroidal Isolation | 120V | 120V | 1.5kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 178 Series | |||||
TRIAD MAGNETICS | Each | 1+ 16,460 $ 5+ 14,970 $ | Min : 1 / Mult : 1 | - | Isolating | 115V | 24V | 9.6VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series | ||||
HAMMOND POWER SOLUTIONS | Each | 1+ 597,150 $ 5+ 597,150 $ | Min : 1 / Mult : 1 | - | Encapsulated | 220V, 230V, 240V | 110V, 115V, 120V | 1kVA | - | - | 50Hz / 60Hz | - | 8.33A | Screw | - | PH Series | ||||
Each | 1+ 26,320 $ 5+ 25,870 $ 10+ 25,450 $ 25+ 25,050 $ 50+ 24,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Class 2 Energy Limiting | 120V | 24V | 20VA | - | - | 60Hz | Single Primary, Single Secondary | 833mA | Wire Leaded | - | BA-C-D-E Series | |||||
HAMMOND POWER SOLUTIONS | Each | 1+ 411,530 $ 5+ 390,270 $ 10+ 369,520 $ 25+ 352,910 $ | Min : 1 / Mult : 1 | - | Encapsulated | 220V, 230V, 240V | 110V, 115V, 120V | 250VA | - | - | 50Hz / 60Hz | - | 2.08A | Screw | - | PH Series | ||||
Each | 1+ 25,840 $ 5+ 24,120 $ 10+ 22,740 $ 25+ 22,270 $ 50+ 21,920 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 24V | 24VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 16,960 $ 5+ 16,550 $ 10+ 16,110 $ 25+ 15,430 $ 50+ 14,750 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Split Bobbin | 2 x 115V | 2 x 12V | 5VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 420mA | Wire Leaded | 3.5kV | VPL Series | |||||
Each | 1+ 43,480 $ 5+ 41,310 $ 10+ 39,560 $ 25+ 37,830 $ 50+ 36,090 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Split Bobbin | 115V | 24V | 100VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | |||||
Each | 1+ 347,810 $ 5+ 330,340 $ 10+ 312,850 $ 25+ 303,690 $ | Min : 1 / Mult : 1 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 800V, 6.3V | 465VA | - | - | 50Hz / 60Hz | Universal Winding | 534mA | Wire Leaded | 2kV | 300 Series | |||||
Each | 1+ 161,440 $ 5+ 155,950 $ 10+ 150,460 $ 25+ 139,520 $ 50+ 135,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Tube Guitar Amplifier | 120V | 650V, 6.3V, 5V | - | - | - | 60Hz | - | 81mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ 97,750 $ 5+ 93,430 $ 10+ 89,090 $ | Min : 1 / Mult : 1 | - | High Voltage | 115V | 380V, 6.3V | 43VA | - | - | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | |||||
EATON CUTLER HAMMER | Each | 1+ 417,420 $ 5+ 367,330 $ | Min : 1 / Mult : 1 | - | Encapsulated Industrial Control | 220 X 440, 230 X 460, 240 X 480 | 110V, 115V, 120V | 50VA | - | - | 50Hz / 60Hz | - | - | Screw | - | - | ||||
Each | 1+ 47,530 $ 5+ 45,150 $ 10+ 42,760 $ 25+ 40,650 $ 50+ 39,690 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 24V | 48VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 25,550 $ 5+ 24,320 $ 10+ 23,060 $ 25+ 22,340 $ 50+ 21,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Open-Style Dual Bobbin | 115V | 12.6V | 12.6VA | - | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ 26,410 $ | Min : 1 / Mult : 1 | - | - | 120V | 16.5V | 45VA | - | - | 60Hz | - | 430mA | Screw | - | - | |||||
Each | 1+ 28,860 $ 5+ 28,390 $ 10+ 27,930 $ 25+ 27,480 $ 50+ 27,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Class 2 Energy Limiting | 120V | 24V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 1.67A | Wire Leaded | - | BA-C-D-E Series | |||||
HAMMOND POWER SOLUTIONS | Each | 1+ 221,350 $ 5+ 208,060 $ 10+ 196,980 $ 25+ 188,150 $ | Min : 1 / Mult : 1 | - | Encapsulated | 200V, 208V, 220V, 230V, 240V, 440V, 460V, 480V | 23V, 24V, 25V, 110V, 115V, 120V | 50VA | - | - | 50Hz / 60Hz | - | 430mA | Screw | - | PH Series | ||||
Each | 1+ 14,400 $ 5+ 12,960 $ | Min : 1 / Mult : 1 | - | Split Bobbin | 115V | 10V | 6VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 600mA | Solder Lug | 2.5kV | F Series | |||||
Each | 1+ 861,220 $ | Min : 1 / Mult : 1 | - | Encapsulated Industrial Control | 230V, 400V, 460V | 115V, 230V | 1.5kVA | - | - | 50Hz / 60Hz | - | - | Screw | - | ICE International Series | |||||
Each | 1+ 223,600 $ 5+ 214,970 $ 10+ 206,340 $ 25+ 193,690 $ | Min : 1 / Mult : 1 | - | Tube Guitar Amplifier | 120V, 220V, 240V | 690V, 6.3V | - | - | - | 50Hz / 60Hz | - | 150mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ 26,020 $ 5+ 25,370 $ 10+ 24,720 $ 25+ 23,680 $ 50+ 22,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Safety Isolating | 115V | 115V | 35VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | |||||
Each | 1+ 706,400 $ 5+ 695,230 $ 10+ 684,050 $ | Min : 1 / Mult : 1 | - | Step-Up Isolation | 120V | 240V | 1.5kVA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | - | 298 Series | |||||
Each | 1+ 90,370 $ 5+ 85,810 $ 10+ 81,240 $ 25+ 78,140 $ 50+ 76,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Tube Guitar Amplifier | 120V | 237V, 6.6V | - | - | - | 60Hz | - | 50mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ 24,900 $ 5+ 24,270 $ 10+ 23,650 $ 25+ 22,660 $ 50+ 21,660 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Safety Isolating | 2 x 115V | 115V | 50VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 435mA | Wire Leaded | 1.5kV | N Series | |||||
Each | 1+ 6,600 $ 5+ 6,600 $ 10+ 6,600 $ 25+ 6,600 $ 50+ 6,600 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Isolating | 115V | 14V | 3.5VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series |