Current Sensing Transformers:
289 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,160 $ 10+ 2,910 $ 25+ 2,840 $ 50+ 2,760 $ 100+ 2,660 $ Plus de tarifs | 1:100 | 18mH | 2ohm | 25A | 350Vµs | 500kHz | 2ohm | - | Through Hole | PC Pin | CSRC | ||||||
TRIAD MAGNETICS | Each | 1+ 5,860 $ | 1:1000 | - | - | 5A | - | 50Hz to 60Hz | 40ohm | - | Through Hole | PC Pin | CST Series | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,780 $ 10+ 2,560 $ 25+ 2,480 $ 50+ 2,410 $ 100+ 2,350 $ Plus de tarifs | 1:70 | 0.98mH | - | 20A | - | 50kHz to 1MHz | 4.75ohm | 750µohm | Surface Mount | Gull Wing | CSFC | |||||
PULSE ELECTRONICS | Each | 1+ 8,900 $ 10+ 8,160 $ 25+ 7,870 $ 50+ 7,110 $ 100+ 6,820 $ Plus de tarifs | 1:200 | 80mH | - | 38A | - | 10kHz to 200kHz | 4.5ohm | - | Through Hole | PC Pin | CSRC | |||||
Each | 1+ 110,130 $ 5+ 105,340 $ 10+ 102,460 $ 25+ 99,580 $ | - | - | - | 100A | - | - | - | - | - | Wire Leaded | CTV Series | ||||||
Each | 1+ 5,050 $ 10+ 4,770 $ 25+ 4,230 $ 50+ 3,770 $ 100+ 3,630 $ Plus de tarifs | 1:100 | 14mH | - | 25A | 1000Vµs | 20kHz to 200kHz | 1.55ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 7,070 $ 10+ 6,680 $ 25+ 5,910 $ 50+ 5,290 $ 100+ 5,080 $ Plus de tarifs | 1:500 | - | 60ohm | 30A | 30000Vµs | 50Hz to 400Hz | 0.021ohm | 250µohm | Through Hole | PC Pin | CSE Series | ||||||
Each | 1+ 5,470 $ 5+ 5,190 $ 10+ 4,830 $ 25+ 4,310 $ 50+ 3,970 $ Plus de tarifs | 1:300 | 130mH | - | 70A | 6000Vµs | 20kHz to 200kHz | 12.4ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 25+ 3,160 $ 50+ 3,100 $ | 1:50 | 4.7mH | 0.5ohm | 25A | 175Vµs | 50kHz to 500kHz | 0.5ohm | - | Through Hole | PC Pin | CST Series | ||||||
TRIAD MAGNETICS | Each | 1+ 12,390 $ 5+ 12,210 $ 10+ 12,010 $ 25+ 11,830 $ 50+ 11,610 $ | 1:1000 | - | 46ohm | 25A | - | 50Hz to 60Hz | 46ohm | - | Through Hole | PC Pin | CST Series | |||||
MURATA POWER SOLUTIONS | Each | 250+ 2,650 $ 500+ 2,620 $ 1000+ 2,580 $ | 1:1:200 | 60mH | - | 15A | - | 50kHz to 500kHz | 6.6ohm | 7mohm | Surface Mount | Gull Wing | 54200C Series | |||||
Each | 1+ 9,890 $ 10+ 9,650 $ 25+ 9,410 $ 50+ 9,230 $ 100+ 8,900 $ Plus de tarifs | 1:100 | 14mH | - | 110A | 2000Vµs | 20kHz to 200kHz | 0.58ohm | - | Through Hole | PC Pin | CST Series | ||||||
MURATA POWER SOLUTIONS | Each | 500+ 1,460 $ | 1:20 | 0.08mH | - | 10A | - | 50kHz to 500kHz | 0.55ohm | 7mohm | Surface Mount | Gull Wing | 53020C Series | |||||
Each | 1+ 807,430 $ 5+ 797,570 $ 10+ 787,730 $ 25+ 748,340 $ | 1:100 | - | - | 5A | - | 50Hz to 400Hz | - | - | Chassis Mount | Screw | EFCT Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,380 $ 10+ 4,020 $ 25+ 3,870 $ 50+ 3,770 $ 100+ 3,420 $ Plus de tarifs | 1:200 | 22.4mH | - | 40A | 496Vµs | 50kHz to 500kHz | 200ohm | 280ohm | Surface Mount | Gull Wing | B82801C Series | ||||||
MURATA POWER SOLUTIONS | Each | 25+ 2,520 $ 50+ 2,450 $ 100+ 2,370 $ 250+ 2,230 $ 500+ 2,090 $ Plus de tarifs | 1:100CT | 20mH | - | 10A | - | 20kHz to 200kHz | 1.4ohm | 0.93ohm | Through Hole | PC Pin | 56T Series | |||||
Each | 10+ 11,920 $ 25+ 11,000 $ 50+ 10,210 $ | 1:1000 | - | - | 15A | - | 50Hz / 60Hz | 41.8ohm | - | Through Hole | PC Pin | AC Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1:1000 | - | - | 5A | - | 50Hz / 60Hz | 41.8ohm | - | Through Hole | PC Pin | AC Series | ||||||
Each | 1+ 9,820 $ 10+ 9,580 $ 25+ 9,340 $ 50+ 9,160 $ | 1:100CT | 14mH | - | 110A | 2000Vµs | 20kHz to 200kHz | 0.58ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 4,670 $ 10+ 4,420 $ 25+ 3,910 $ 50+ 3,490 $ 100+ 3,350 $ Plus de tarifs | 1:166 | - | - | 10A | 30000Vµs | 50Hz to 400Hz | 0.023ohm | 0.002ohm | Through Hole | PC Pin | CSE Series | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,130 $ | 1:1:100 | 14.8mH | - | 15A | - | 50kHz to 500kHz | 0.93ohm | 0.00115ohm | Surface Mount | - | CSRC | |||||
Each | 10+ 25,960 $ 25+ 25,360 $ 50+ 24,000 $ 100+ 21,540 $ 250+ 19,370 $ | 1:1000 | - | - | 50A | - | 50Hz / 60Hz | 49.3ohm | - | Through Hole | PC Pin | AC Series | ||||||
Each | 500+ 1,920 $ 1000+ 1,870 $ | 1:100 | 2mH | - | 10A | 54Vµs | 250kHz | 5.5ohm | - | Surface Mount | Gull Wing | CSE Series | ||||||
Each | 1+ 9,550 $ 10+ 9,330 $ 25+ 9,090 $ 50+ 8,910 $ | 1:200 | 56mH | - | 80A | 4000Vµs | 20kHz to 200kHz | 3.5ohm | - | Through Hole | PC Pin | CST Series | ||||||
MURATA POWER SOLUTIONS | Each | 25+ 2,630 $ 50+ 2,600 $ 100+ 2,550 $ 250+ 2,450 $ 500+ 2,310 $ Plus de tarifs | 1:50 | 5mH | 0.199ohm | 10A | - | 20kHz to 200kHz | 0.199ohm | 0.133ohm | Through Hole | PC Pin | 56050C Series | |||||