Current Sensing Transformers:
289 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 9,440 $ 5+ 8,970 $ 10+ 8,340 $ 25+ 7,440 $ 50+ 6,860 $ Plus de tarifs | 1:1000 | - | - | 20A | - | 50Hz to 60Hz | 40ohm | - | Through Hole | PC Pin | CST Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1:1000 | - | - | 200A | - | 50Hz / 60Hz | 11ohm | - | Through Hole | PC Pin | AC Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,020 $ 10+ 9,220 $ 25+ 8,700 $ 50+ 8,590 $ 100+ 8,480 $ Plus de tarifs | 1:125 | 11mH | - | 20A | 291Vµs | 50kHz to 250kHz | 5300µohm | 1900µohm | Surface Mount | Gull Wing | B78417A2 Series | ||||||
Each | 1+ 5,470 $ 5+ 5,190 $ 10+ 4,830 $ 25+ 4,310 $ 50+ 3,970 $ Plus de tarifs | 1:300CT | 130mH | - | 70A | 6000Vµs | 20kHz to 200kHz | 12.4ohm | - | Through Hole | PC Pin | CST Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 1000+ 1,310 $ | 1:30 | 0.18mH | - | 10A | - | 50kHz to 500kHz | 850mohm | 7mohm | Surface Mount | Gull Wing | 53030C Series | |||||
PULSE ELECTRONICS | Each | 1+ 7,450 $ 10+ 6,690 $ 25+ 6,250 $ 50+ 5,380 $ 100+ 5,230 $ Plus de tarifs | 1:100 | 20mH | - | 37A | - | 10kHz to 200kHz | 1.4ohm | - | Through Hole | PC Pin | CSRC | |||||
Each | 25+ 2,650 $ 50+ 2,560 $ 100+ 2,480 $ 250+ 2,350 $ 500+ 2,130 $ Plus de tarifs | 1:100 | 18mH | 2ohm | 25A | 350Vµs | 50kHz to 500kHz | 2ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,290 $ 10+ 8,540 $ 25+ 8,090 $ 50+ 7,980 $ 100+ 7,860 $ Plus de tarifs | 1:180 | 25mH | - | 30A | 423Vµs | 50kHz to 500kHz | 7.4ohm | 500µohm | Surface Mount | Gull Wing | B78419 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,950 $ 10+ 6,700 $ 25+ 6,440 $ 50+ 6,190 $ 100+ 5,900 $ Plus de tarifs | 1:100 | 2mH | - | 10A | 50Vµs | 1MHz | 5.5ohm | 750ohm | Surface Mount | Gull Wing | WE-CST Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 1,870 $ | 1:200 | 8mH | - | 10A | - | 50kHz to 500kHz | 34ohm | 7mohm | Surface Mount | Gull Wing | 53200C Series | |||||
MURATA POWER SOLUTIONS | Each | 1000+ 1,350 $ | 1:150 | 4.5mH | - | 10A | - | 50kHz to 500kHz | 17.5ohm | 7mohm | Surface Mount | Gull Wing | 53150C Series | |||||
MURATA POWER SOLUTIONS | Each | 250+ 2,390 $ 500+ 2,270 $ 1000+ 2,190 $ | 1:1:100 | 14.8mH | - | 15A | - | 50kHz to 500kHz | 3.2ohm | 7mohm | Surface Mount | Gull Wing | 54100C Series | |||||
MURATA POWER SOLUTIONS | Each | 1000+ 1,350 $ | 1:125 | 3mH | - | 10A | - | 50kHz to 500kHz | 7.5ohm | 7mohm | Surface Mount | Gull Wing | 53125C Series | |||||
Each | 1+ 7,950 $ | 1CT:1CT | - | - | 30A | - | 50Hz to 60Hz | 46ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 500+ 1,920 $ 1000+ 1,870 $ | 1:50 | 500µH | - | 10A | 27Vµs | 250kHz | 1.5ohm | - | Surface Mount | Gull Wing | CSE Series | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 500+ 2,210 $ | 1:100 | 2mH | - | 20A | - | 50kHz to 1MHz | 5.5ohm | 750ohm | Surface Mount | Gull Wing | CSFC | |||||
LITTELFUSE | Each | 1+ 1 355,740 $ 5+ 1 337,320 $ 10+ 1 319,460 $ | 1:100 | - | - | 5A | - | 50Hz to 400Hz | - | - | Chassis Mount | Screw | EFCT Series | |||||
LITTELFUSE | Each | 1+ 2 464,340 $ | 1:100 | - | - | 5A | - | 50Hz to 400Hz | - | - | Chassis Mount | Screw | EFCT Series | |||||
Each | 1+ 3,560 $ | 1:1000 | 1.9H | 50ohm | 25A | 3500Vµs | 50kHz to 500kHz | 50ohm | - | Through Hole | PC Pin | CST Series | ||||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 1000+ 2,110 $ 2000+ 2,020 $ 4000+ 1,860 $ 6000+ 1,810 $ 10000+ 1,760 $ | 1:125 | 3mH | - | 20A | - | 50kHz to 1MHz | 6.5ohm | 750ohm | Surface Mount | Gull Wing | CSFC | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,690 $ 10+ 4,330 $ 25+ 4,080 $ 50+ 4,020 $ 100+ 3,970 $ Plus de tarifs | 1:50 | 205µH | - | 7A | 14.4Vµs | 50kHz to 1MHz | 2.4ohm | 2500µohm | Surface Mount | J-Bend | B82801A1 Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,770 $ 10+ 4,130 $ 25+ 3,940 $ 50+ 3,740 $ 100+ 3,550 $ Plus de tarifs | 1:150 | 1.84mH | - | 7A | 43.2Vµs | 50kHz to 1MHz | 22.7ohm | 2500µohm | Surface Mount | J-Bend | B82801A1 Series | ||||||
99AH1342 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,230 $ 10+ 5,940 $ 25+ 5,680 $ 50+ 5,400 $ 100+ 5,120 $ Plus de tarifs | 1:50 | 205µH | - | 7A | 22.5Vµs | 1MHz | 2.5ohm | 3000µohm | Surface Mount | J-Bend | WE-CST Series | ||||
TRIAD MAGNETICS | Each Article dangereux : un temps de transport supplémentaire sera peut-être à prévoir pour cet article. Il n'y aura aucune conséquence sur la livraison des autres articles de votre commande. | 250+ 7,510 $ | 1000:1 | - | - | 30A | - | 50Hz / 60Hz | - | 46ohm | Through Hole | PC Pin | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,310 $ 10+ 2,130 $ 25+ 2,060 $ 50+ 2,010 $ 100+ 1,950 $ | 1:50 | 0.5mH | - | 10A | - | 50kHz to 500kHz | 1.75ohm | 7000µohm | Surface Mount | Gull Wing | 53050C Series | |||||