Current Sensing Transformers:

289 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
51AK3047

RoHS

Each
500+
3,020 $
1000+
2,680 $
2500+
2,490 $
50:1
1.4mH
-
35A
-
20kHz to 500kHz
0.7ohm
0.00042ohm
Surface Mount
Gull Wing
CSFC
51AK3306

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,550 $
20:1
80µH
-
10A
-
20kHz to 1MHz
0.55ohm
0.06ohm
Surface Mount
Gull Wing
CSFC
54AK8094

RoHS

Each
1000+
1,510 $
2500+
1,340 $
1:20
80µH
-
20A
-
20kHz to 1MHz
0.55ohm
750µohm
Surface Mount
Gull Wing
CSFC
51AK3304

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
3,580 $
-
-
-
-
-
-
-
-
Surface Mount
-
PTPC
54AK8098

RoHS

Each
1000+
1,530 $
2500+
1,360 $
1:30
180µH
-
20A
-
50kHz to 1MHz
870mohm
750µohm
Surface Mount
Gull Wing
CSFC
51AK3174

RoHS

Each
100+
11,020 $
250+
10,650 $
500+
9,890 $
50:1
4mH
-
20A
-
200kHz to 500kHz
0.24ohm
0.006ohm
Through Hole
PC Pin
CSRC
51AK2719

RoHS

Each
500+
3,090 $
1000+
2,740 $
2500+
2,550 $
1:500
470mH
-
25A
-
500kHz
16ohm
-
Through Hole
PC Pin
CSRC
54AK8106

RoHS

Each
1000+
1,510 $
2500+
1,340 $
1:125
3mH
-
20A
-
20kHz to 1MHz
7.7ohm
750µohm
Surface Mount
Gull Wing
CSFC
51AK3226

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
250+
2,690 $
100:1
2.5mH
-
30A
-
20kHz
3ohm
0.00035ohm
Surface Mount
Gull Wing
CSFC
51AK2716

RoHS

Date/Lot Code

Each
1+
3,620 $
10+
3,330 $
25+
3,210 $
50+
3,090 $
100+
2,960 $
Plus de tarifs
0.6
22mH
-
15A
350Vµs
200kHz
1.3ohm
-
Through Hole
PC Pin
CSRC
51AK2884

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
2,140 $
1:50
1.7mH
-
4A
-
50kHz to 1MHz
0.9ohm
0.004ohm
Surface Mount
Solder
CSFC
51AK3118

RoHS

Each
500+
3,400 $
1000+
2,990 $
2500+
2,790 $
50:1
5mH
-
20A
-
20kHz to 200kHz
0.7ohm
-
Through Hole
PC Pin
CSRC
51AK3119

RoHS

Each
500+
3,340 $
1000+
2,950 $
2500+
2,750 $
100:1
20mH
-
20A
-
20kHz to 200kHz
1.4ohm
-
Through Hole
PC Pin
CSRC
51AK3173

RoHS

Each
250+
5,560 $
500+
5,170 $
200:1
80µH
-
20A
-
20kHz to 200kHz
4.5ohm
-
Through Hole
PC Pin
CSRC
51AK3230

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
3,800 $
1:100
7mH
-
30A
-
20kHz
3.1ohm
0.0005ohm
Surface Mount
J-Bend
CSRC
51AK3247

RoHS

Each
500+
3,610 $
1000+
3,200 $
2500+
2,970 $
100:01:01
19mH
-
35A
-
50kHz to 500kHz
0.0017ohm
1.4ohm
Through Hole
PC Pin
CSRC
65AK0748

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
3,690 $
1:50
1.7mH
-
30A
-
-
1.5ohm
500µohm
Surface Mount
Gull Wing
CSRC
65AK5524

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
7,380 $
1:150
1.8mH
-
7A
-
50kHz to 1MHz
21ohm
3mohm
Surface Mount
J-Bend
-
65AK5562

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
6,440 $
20:1
33µH
-
7A
-
50kHz to 1MHz
0.35ohm
3mohm
Surface Mount
J-Bend
ECST1V0504 Series
65AK5578

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
6,440 $
150:1
1.8mH
-
7A
-
50kHz to 1MHz
21ohm
3mohm
Surface Mount
J-Bend
ECST1V0504 Series
65AK5584

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
3,410 $
70:1
652µH
-
9A
-
50kHz to 1MHz
5.04ohm
1.5mohm
Surface Mount
J-Bend
ECST1V0703 Series
65AK5590

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
2,670 $
20:1
80µH
-
10A
-
50kHz to 1MHz
400mohm
700µohm
Surface Mount
Gull Wing
ECST1V0805 Series
65AK5539

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
2,710 $
1:60
730µH
-
10A
-
50kHz to 1MHz
2.3ohm
700µohm
Surface Mount
Gull Wing
-
65AK5568

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
6,440 $
50:1
205µH
-
7A
-
50kHz to 1MHz
2.5ohm
3mohm
Surface Mount
J-Bend
ECST1V0504 Series
65AK5612

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
5,370 $
1:70
2.7mH
-
15A
-
50kHz to 1MHz
1ohm
3.9mohm
Surface Mount
Gull Wing
-
201-225 sur 289 articles
sur 12 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS