17 Résultats trouvés pour "high-frequency"
Trouvez une vaste gamme de Current Sensing Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Sensing Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,220 $ 10+ 8,720 $ 25+ 7,750 $ 50+ 6,940 $ 100+ 6,660 $ Plus de tarifs | 1:100 | 14mH | - | 25A | 1000Vµs | 20kHz to 200kHz | 1.55ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 11,460 $ 5+ 10,900 $ 10+ 10,160 $ 25+ 9,080 $ 50+ 8,390 $ Plus de tarifs | 1:300 | 130mH | - | 70A | 6000Vµs | 20kHz to 200kHz | 12.4ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 7,200 $ 10+ 6,820 $ 25+ 6,050 $ 50+ 5,410 $ 100+ 5,200 $ Plus de tarifs | 1:500 | - | 60ohm | 30A | 30000Vµs | 50Hz to 400Hz | 0.021ohm | 250µohm | Through Hole | PC Pin | CSE Series | ||||||
Each | 1+ 10,160 $ 5+ 10,010 $ 10+ 9,870 $ 25+ 9,720 $ 50+ 9,540 $ Plus de tarifs | 1:100 | 14mH | - | 110A | 2000Vµs | 20kHz to 200kHz | 0.58ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 10,570 $ 5+ 10,420 $ 10+ 10,250 $ 25+ 10,100 $ 50+ 9,910 $ | 1:100CT | 14mH | - | 110A | 2000Vµs | 20kHz to 200kHz | 0.58ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 500+ 2,490 $ 1000+ 2,390 $ | 1:100 | 2mH | - | 10A | 54Vµs | 250kHz | 5.5ohm | - | Surface Mount | Gull Wing | CSE Series | ||||||
Each | 1+ 10,250 $ 5+ 10,100 $ 10+ 9,960 $ 25+ 9,800 $ 50+ 9,620 $ | 1:200 | 56mH | - | 80A | 4000Vµs | 20kHz to 200kHz | 3.5ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 7,200 $ 10+ 7,080 $ 25+ 6,950 $ 50+ 6,830 $ | 1:50 | 3.5mH | - | 35A | 500Vµs | 20kHz to 200kHz | 0.34ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 8,140 $ 10+ 7,950 $ 25+ 7,770 $ 50+ 7,640 $ | 1:200CT | 55mH | - | 25A | 2000Vµs | 20kHz to 200kHz | 3.75ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 5,730 $ | 1:200 | 55mH | - | 25A | 2000Vµs | 20kHz to 200kHz | 3.75ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 10,210 $ 5+ 9,650 $ 10+ 8,910 $ 25+ 7,830 $ 50+ 7,150 $ Plus de tarifs | 1:200CT | 56mH | - | 80A | 4000Vµs | 20kHz to 200kHz | 3.5ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 9,220 $ 10+ 8,720 $ 25+ 7,750 $ 50+ 6,940 $ 100+ 6,660 $ Plus de tarifs | 1:50CT | 3.5mH | - | 35A | 500Vµs | 20kHz to 200kHz | 0.34ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 9,220 $ 10+ 8,720 $ 25+ 7,750 $ 50+ 6,940 $ 100+ 6,660 $ Plus de tarifs | 1:100CT | 14mH | - | 25A | 1000Vµs | 20kHz to 200kHz | 1.55ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 9,870 $ 5+ 9,730 $ 10+ 9,580 $ 25+ 9,440 $ 50+ 9,260 $ | 1CT:1CT | - | - | 15A | - | 50Hz to 60Hz | 40ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 1+ 11,460 $ 5+ 10,900 $ 10+ 10,160 $ 25+ 9,080 $ 50+ 8,390 $ Plus de tarifs | 1:300CT | 130mH | - | 70A | 6000Vµs | 20kHz to 200kHz | 12.4ohm | - | Through Hole | PC Pin | CST Series | ||||||
Each | 500+ 2,490 $ 1000+ 2,390 $ | 1:50 | 500µH | - | 10A | 27Vµs | 250kHz | 1.5ohm | - | Surface Mount | Gull Wing | CSE Series | ||||||
Each | 1+ 9,030 $ | 1CT:1CT | - | - | 30A | - | 50Hz to 60Hz | 46ohm | - | Through Hole | PC Pin | CST Series | ||||||