Current Transformers:

754 produit(s) trouvé(s)
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
36AJ3935
CROMPTON - TE CONNECTIVITY
Each
1+
106,050 $
5+
86,570 $
10+
85,090 $
Total:106,05 $
Min : 1 / Mult : 1
-
3-Phase Molded Case
-
200:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
42M4073
Each
1+
297,810 $
Total:297,81 $
Min : 1 / Mult : 1
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
8RL Series
73K5466
Each
Prix non disponible. Veuillez contacter le service clientèle.
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
10VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
250A
5A
5SFT Series
42M4052
Each
1+
154,700 $
Total:154,70 $
Min : 1 / Mult : 1
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
76SFT Series
42M3884
Each
1+
228,310 $
Total:228,31 $
Min : 1 / Mult : 1
1.2kA
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.2kA
5A
19SHT Series
42M4085
Each
1+
191,030 $
Total:191,03 $
Min : 1 / Mult : 1
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
200A
5A
8SHT Series
42M3967
Each
1+
116,710 $
Total:116,71 $
Min : 1 / Mult : 1
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
6RL Series
42M4078
Each
1+
168,490 $
Total:168,49 $
Min : 1 / Mult : 1
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
600A
5A
8RL Series
42M3886
Each
1+
250,400 $
Total:250,40 $
Min : 1 / Mult : 1
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.6kA
5A
19SHT Series
42M4032
Each
1+
126,990 $
Total:126,99 $
Min : 1 / Mult : 1
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
250A
5A
7SHT Series
42M3948
Each
1+
78,890 $
Total:78,89 $
Min : 1 / Mult : 1
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SHT Series
42M4035
Each
1+
113,340 $
Total:113,34 $
Min : 1 / Mult : 1
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SHT Series
42M3982
Each
1+
73,770 $
Total:73,77 $
Min : 1 / Mult : 1
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
250A
5A
6SFT Series
42M4065
Each
1+
106,690 $
Total:106,69 $
Min : 1 / Mult : 1
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
76SFT Series
42M3965
Each
1+
115,780 $
Total:115,78 $
Min : 1 / Mult : 1
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
56SFT Series
42M3890
Each
1+
270,550 $
Total:270,55 $
Min : 1 / Mult : 1
3kA
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
25VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
3kA
5A
19SHT Series
42M3911
Each
1+
64,540 $
Total:64,54 $
Min : 1 / Mult : 1
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
50A
5A
2SHT Series
73K5593
Each
Prix non disponible. Veuillez contacter le service clientèle.
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
6SFT Series
42M3949
Each
1+
78,890 $
Total:78,89 $
Min : 1 / Mult : 1
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SHT Series
42M4023
Each
1+
122,420 $
Total:122,42 $
Min : 1 / Mult : 1
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
7SFT Series
42M4012
Each
1+
142,280 $
Total:142,28 $
Min : 1 / Mult : 1
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
7SFT Series
12M6846

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
50A
-
50:5
50:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Screw
Metering
50A
5A
-
94F8754
Each
1+
82,460 $
Total:82,46 $
Min : 1 / Mult : 1
-
Donut
-
600:5
Class 2
-
2VA
-
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
600A
5A
-
42M4077
Each
1+
168,490 $
Total:168,49 $
Min : 1 / Mult : 1
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
8RL Series
42M4061
Each
1+
106,690 $
Total:106,69 $
Min : 1 / Mult : 1
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
76SFT Series
276-300 sur 754 articles
sur 31 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS