Current Transformers:

754 produit(s) trouvé(s)
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
48AC9293

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
-
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
Omega 30B 5ARL Series
48AC9391

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
-
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
Omega 30C 6ARL Series
48AC9275

RoHS

Each
1+
50,090 $
Total:50,09 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
80A
5A
Omega 30A 2SFT Series
49AC6610

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1.2kA
Split Core
-
1200:5
Class 1
-
30VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.2kA
5A
Omega 10C Series
48AC9543

RoHS

Each
1+
104,250 $
Total:104,25 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30D 7SHT Series
48AC9250

RoHS

Each
1+
64,400 $
Total:64,40 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1.5VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2DRL Series
57AH8823

RoHS

Each
1+
81,600 $
Total:81,60 $
Min : 1 / Mult : 1
-
Toroidal
-
100:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
100A
5A
RCT Series
92H5568

RoHS

Each
1+
80,800 $
Total:80,80 $
Min : 1 / Mult : 1
-
Rectangular
-
50:5
Class 1
-
40VA
-
30.5mm
-
Chassis Mount
Screw
Metering & Protection
50A
5A
MFO Series
29M9062

RoHS

Each
1+
170,540 $
Total:170,54 $
Min : 1 / Mult : 1
-
Rectangular
-
1000:5
Class 1
-
40VA
-
100mm
-
Chassis Mount
Screw
Metering & Protection
1kA
5A
MFO Series
32R7878

RoHS

Each
1+
349,740 $
Total:349,74 $
Min : 1 / Mult : 1
-
Toroidal
-
3000:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
3kA
5A
RCT Series
36AJ4621
CROMPTON - TE CONNECTIVITY
Each
1+
79,780 $
Total:79,78 $
Min : 1 / Mult : 1
-
Molded Case
-
400:5
Class 1
-
5VA
-
31mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
400A
5A
XL3D Series
73AJ9826
Each
1+
55,770 $
10+
50,670 $
25+
47,760 $
50+
45,100 $
100+
42,190 $
Plus de tarifs
Total:55,77 $
Min : 1 / Mult : 1
-
Bus-bar
-
100:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail
Screw
Metering
100A
5A
PACT Series
63K9302
Each
1+
132,320 $
Total:132,32 $
Min : 1 / Mult : 1
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
7RL Series
42M4047
Each
1+
106,690 $
Total:106,69 $
Min : 1 / Mult : 1
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
76RL Series
42M3929
Each
1+
82,630 $
Total:82,63 $
Min : 1 / Mult : 1
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
750A
5A
5RL Series
42M3874
Each
1+
396,900 $
Total:396,90 $
Min : 1 / Mult : 1
1.6kA
ANSI Rated Window Type
1600:5
1600:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.6kA
5A
125 Series
42M4036
Each
1+
126,300 $
Total:126,30 $
Min : 1 / Mult : 1
600A
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
7SHT Series
42M3994
Each
1+
99,190 $
Total:99,19 $
Min : 1 / Mult : 1
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
300A
5A
6SHT Series
42M3962
Each
1+
112,440 $
Total:112,44 $
Min : 1 / Mult : 1
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
7VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
750A
5A
56SFT Series
42M3952
Each
1+
103,160 $
Total:103,16 $
Min : 1 / Mult : 1
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
750A
5A
5SHT Series
42M4008
Each
1+
131,430 $
Total:131,43 $
Min : 1 / Mult : 1
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
750A
5A
7RL Series
42M3878
Each
1+
451,500 $
Total:451,50 $
Min : 1 / Mult : 1
3.5kA
ANSI Rated Window Type
3500:5
3500:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
3.5kA
5A
125 Series
42M4042
Each
1+
187,210 $
Total:187,21 $
Min : 1 / Mult : 1
1.6kA
Non-ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.6kA
5A
76RL Series
31M6897
Each
1+
106,690 $
Total:106,69 $
Min : 1 / Mult : 1
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
76RL Series
42M4027
Each
1+
142,330 $
Total:142,33 $
Min : 1 / Mult : 1
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
7SHT Series
351-375 sur 754 articles
sur 31 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS