Current Transformers:

754 produit(s) trouvé(s)
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42M4089
Each
1+
191,070 $
Total:191,07 $
Min : 1 / Mult : 1
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
8SHT Series
42M3953
Each
1+
115,780 $
Total:115,78 $
Min : 1 / Mult : 1
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
56SFT Series
42M4045
Each
1+
187,210 $
Total:187,21 $
Min : 1 / Mult : 1
2kA
Non-ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
15VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
2kA
5A
76RL Series
73K5212
Each
Prix non disponible. Veuillez contacter le service clientèle.
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
60A
5A
2SHT Series
81C0363

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
48AC9450

RoHS

Each
1+
85,860 $
Total:85,86 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
800A
5A
Omega 30C 6SFT Series
49AC6596

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kA
Split Core
-
1000:5
Class 1
-
15VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1kA
5A
Omega 10B Series
48AC9506

RoHS

Each
1+
90,350 $
Total:90,35 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
100A
5A
Omega 30D 7RL Series
48AC9368

RoHS

Each
1+
69,500 $
Total:69,50 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30B 5SFT Series
48AC9459

RoHS

Each
1+
93,020 $
Total:93,02 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30C 6SHT Series
48AC9535

RoHS

Each
1+
114,480 $
Total:114,48 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30D 7SHT Series
48AC9503

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
-
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
600A
5A
Omega 30D 7ASHT Series
48AC9544

RoHS

Each
1+
104,250 $
Total:104,25 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
Omega 30D 7SHT Series
48AC9557

RoHS

Each
1+
186,030 $
Total:186,03 $
Min : 1 / Mult : 1
-
ANSI Rated Window Type
3000:5
3000:5
Class 1
50Hz
60VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3kA
5A
Omega 30E 8ARL Series
48AC9245

RoHS

Each
1+
64,400 $
Total:64,40 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
125:5
125:5
Class 1
50Hz
5VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
125A
5A
Omega 30A 2DRL Series
49AC6601

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2kA
Split Core
-
2000:5
Class 1
-
45VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
2kA
5A
Omega 10B Series
48AC9357

RoHS

Each
1+
71,550 $
Total:71,55 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
800A
5A
Omega 30B 5RL Series
48AC9260

RoHS

Each
1+
48,650 $
Total:48,65 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
Omega 30A 2RL Series
53M7098

RoHS

Each
1+
98,720 $
5+
90,550 $
10+
88,210 $
25+
86,670 $
50+
83,000 $
Plus de tarifs
Total:98,72 $
Min : 1 / Mult : 1
-
Split Core
-
100:5
Class 3
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
100A
5A
-
53M7099

RoHS

Each
1+
101,630 $
5+
93,220 $
10+
90,820 $
25+
89,230 $
50+
85,450 $
Plus de tarifs
Total:101,63 $
Min : 1 / Mult : 1
-
Split Core
-
200:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
5A
-
87X8667

RoHS

Each
1+
125,260 $
5+
114,570 $
10+
113,020 $
25+
110,480 $
50+
105,390 $
Plus de tarifs
Total:125,26 $
Min : 1 / Mult : 1
-
Split Core
-
100:5
Class 1
-
500mVA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
100A
5A
Micro 19 Series
87X8669

RoHS

Each
1+
128,950 $
5+
117,950 $
10+
116,360 $
25+
113,740 $
50+
108,500 $
Plus de tarifs
Total:128,95 $
Min : 1 / Mult : 1
-
Split Core
-
150:5
Class 1
-
500mVA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
150A
5A
Micro 19 Series
87X8671

RoHS

Each
1+
125,260 $
5+
114,570 $
10+
113,020 $
25+
110,480 $
50+
105,390 $
Plus de tarifs
Total:125,26 $
Min : 1 / Mult : 1
-
Split Core
-
250:5
Class 1
-
2VA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
250A
5A
Micro 19 Series
87X8670

RoHS

Each
1+
125,260 $
5+
114,570 $
10+
113,020 $
25+
110,480 $
50+
105,390 $
Plus de tarifs
Total:125,26 $
Min : 1 / Mult : 1
-
Split Core
-
200:5
Class 1
-
1VA
-
19mm
-
Chassis Mount
Screw
Metering & Protection
200A
5A
Micro 19 Series
63R2558

RoHS

Each
1+
119,540 $
Total:119,54 $
Min : 1 / Mult : 1
-
Donut
-
50:5
-
-
2VA
-
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
CT Series
376-400 sur 754 articles
sur 31 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS