Current Transformers:

754 produit(s) trouvé(s)
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
48AC9547

RoHS

Each
1+
111,200 $
Total:111,20 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
Omega 30D 7SHT Series
48AC9347

RoHS

Each
1+
62,550 $
Total:62,55 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
Omega 30B 5RL Series
36AJ3563
CROMPTON - TE CONNECTIVITY
Each
1+
130,790 $
5+
106,770 $
10+
105,100 $
20+
103,430 $
Total:130,79 $
Min : 1 / Mult : 1
-
3-Phase Molded Case
-
125:0.1
-
-
-
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
125A
100mA
DL3N1 Series
42M3893
Each
1+
218,230 $
Total:218,23 $
Min : 1 / Mult : 1
600A
ANSI Rated Window Type
600:5
600:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
600A
5A
19SHT Series
42M4028
Each
1+
126,990 $
Total:126,99 $
Min : 1 / Mult : 1
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
150A
5A
7SHT Series
12M6142
Each
1+
250,550 $
Total:250,55 $
Min : 1 / Mult : 1
1.6kA
ANSI Rated Window Type
1600:5
1600:5
Class 1
50Hz
100VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.6kA
5A
8RL Series
42M3885
Each
1+
229,450 $
Total:229,45 $
Min : 1 / Mult : 1
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
19SHT Series
42M4068
Each
1+
168,490 $
Total:168,49 $
Min : 1 / Mult : 1
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
8RL Series
42M4006
Each
1+
131,430 $
Total:131,43 $
Min : 1 / Mult : 1
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
7RL Series
73K5578
Each
Prix non disponible. Veuillez contacter le service clientèle.
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
56RL Series
42M4086
Each
1+
274,130 $
Total:274,13 $
Min : 1 / Mult : 1
2kA
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
8SHT Series
42M4094
Each
1+
238,880 $
Total:238,88 $
Min : 1 / Mult : 1
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
8SHT Series
42M3875
Each
1+
466,350 $
Total:466,35 $
Min : 1 / Mult : 1
2kA
ANSI Rated Window Type
2000:5
2000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2kA
5A
125 Series
16F2269
Each
1+
70,560 $
Total:70,56 $
Min : 1 / Mult : 1
200A
Donut
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
-
81C0356

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
48AC9569

RoHS

Each
1+
152,900 $
Total:152,90 $
Min : 1 / Mult : 1
-
ANSI Rated Window Type
2000:5
2000:5
Class 1
50Hz
120VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2kA
5A
Omega 30E 8ASHT Series
48AC9253

RoHS

Each
1+
64,400 $
Total:64,40 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
80:5
80:5
Class 2
50Hz
4VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
80A
5A
Omega 30A 2DRL Series
48AC9523

RoHS

Each
1+
93,020 $
Total:93,02 $
Min : 1 / Mult : 1
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
150A
5A
Omega 30D 7SFT Series
48AC9494

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
-
ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.2kA
5A
Omega 30D 7ASHT Series
48AC9473

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
-
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
Omega 30D 7ARL Series
74AC8752

RoHS

Each
1+
298,050 $
Total:298,05 $
Min : 1 / Mult : 1
-
Core Balance
-
1:1
-
-
-
-
120mm
50Hz / 60Hz
Feet Mount
Screw
Metering & Protection
1kA
1A
CTG Series
76R0503

RoHS

Each
1+
100,140 $
5+
91,610 $
10+
90,370 $
25+
88,320 $
50+
84,270 $
Plus de tarifs
Total:100,14 $
Min : 1 / Mult : 1
-
Split Core
-
-
Class 1
-
-
-
10.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
25A
-
SCT-0400 Series
42M3889
Each
1+
218,180 $
Total:218,18 $
Min : 1 / Mult : 1
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
4VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
19SHT Series
42M3971
Each
1+
119,450 $
Total:119,45 $
Min : 1 / Mult : 1
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
6RL Series
42M4037
Each
1+
113,340 $
Total:113,34 $
Min : 1 / Mult : 1
750A
Non-ANSI Rated Window Type
750:5
750:5
Class 1
50Hz
30VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
750A
5A
7SHT Series
426-450 sur 754 articles
sur 31 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS