Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3984 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,550 $ | Total:126,55 $ Min : 1 / Mult : 1 | 750A | - | 750:5 | 750:5 | - | 50Hz | 25VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M4091 | CROMPTON - TE CONNECTIVITY | Each | 1+ 310,920 $ | Total:310,92 $ Min : 1 / Mult : 1 | 3.2kA | ANSI Rated Window Type | 3200:5 | 3200:5 | Class 1 | 50Hz | 70VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 3.2kA | 5A | 8SHT Series | |||
42M4039 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,690 $ | Total:106,69 $ Min : 1 / Mult : 1 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 76RL Series | |||
42M3981 | CROMPTON - TE CONNECTIVITY | Each | 1+ 99,190 $ | Total:99,19 $ Min : 1 / Mult : 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 6SFT Series | |||
42M4016 | CROMPTON - TE CONNECTIVITY | Each | 1+ 142,280 $ | Total:142,28 $ Min : 1 / Mult : 1 | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SFT Series | |||
42M3961 | CROMPTON - TE CONNECTIVITY | Each | 1+ 90,510 $ | Total:90,51 $ Min : 1 / Mult : 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 1 | 50Hz | 500mVA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 75A | 5A | 56SFT Series | |||
42M3865 | CROMPTON - TE CONNECTIVITY | Each | 1+ 385,330 $ | Total:385,33 $ Min : 1 / Mult : 1 | 300A | - | 300:5 | 300:5 | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M4064 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,690 $ | Total:106,69 $ Min : 1 / Mult : 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 76SFT Series | |||
42M4079 | CROMPTON - TE CONNECTIVITY | Each | 1+ 168,490 $ | Total:168,49 $ Min : 1 / Mult : 1 | 750A | ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 750A | 5A | 8RL Series | |||
42M3986 | CROMPTON - TE CONNECTIVITY | Each | 1+ 143,090 $ | Total:143,09 $ Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
42M4072 | CROMPTON - TE CONNECTIVITY | Each | 1+ 168,490 $ | Total:168,49 $ Min : 1 / Mult : 1 | 300A | ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 15VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | 8RL Series | |||
42M3980 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,810 $ | Total:120,81 $ Min : 1 / Mult : 1 | 150A | - | 150:5 | 150:5 | - | 50Hz | 5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M4004 | CROMPTON - TE CONNECTIVITY | Each | 1+ 131,430 $ | Total:131,43 $ Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 7RL Series | |||
42M3912 | CROMPTON - TE CONNECTIVITY | Each | 1+ 64,540 $ | Total:64,54 $ Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
42M4054 | CROMPTON - TE CONNECTIVITY | Each | 1+ 154,700 $ | Total:154,70 $ Min : 1 / Mult : 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 76SFT Series | |||
42M4070 | CROMPTON - TE CONNECTIVITY | Each | 1+ 168,490 $ | Total:168,49 $ Min : 1 / Mult : 1 | 250A | - | 250:5 | 250:5 | - | 50Hz | 7.5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M3914 | CROMPTON - TE CONNECTIVITY | Each | 1+ 64,540 $ | Total:64,54 $ Min : 1 / Mult : 1 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 80A | 5A | 2SHT Series | |||
42M4053 | CROMPTON - TE CONNECTIVITY | Each | 1+ 154,640 $ | Total:154,64 $ Min : 1 / Mult : 1 | 1.2kA | - | 1200:5 | 1200:5 | - | 50Hz | 12.5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M3904 | CROMPTON - TE CONNECTIVITY | Each | 1+ 64,540 $ | Total:64,54 $ Min : 1 / Mult : 1 | 120A | - | 120:5 | 120:5 | - | 50Hz | 2.5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M3870 | CROMPTON - TE CONNECTIVITY | Each | 1+ 436,620 $ | Total:436,62 $ Min : 1 / Mult : 1 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 800A | 5A | 100 Series | |||
42M4084 | CROMPTON - TE CONNECTIVITY | Each | 1+ 274,130 $ | Total:274,13 $ Min : 1 / Mult : 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
42M3938 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Total:84,99 $ Min : 1 / Mult : 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 2 | 50Hz | 1.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 75A | 5A | 5SFT Series | |||
42M4046 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,690 $ | Total:106,69 $ Min : 1 / Mult : 1 | 250A | - | 250:5 | 250:5 | - | 50Hz | 5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
16M5189 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,240 $ | Total:106,24 $ Min : 1 / Mult : 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 5RL Series | |||
42M3970 | CROMPTON - TE CONNECTIVITY | Each | 1+ 115,920 $ | Total:115,92 $ Min : 1 / Mult : 1 | 1.5kA | - | 1500:5 | 1500:5 | - | 50Hz | 50VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||