Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30B 5SHT Series | |||||
SIFAM TINSLEY | Each | 1+ 121,640 $ | Total:121,64 $ Min : 1 / Mult : 1 | - | - | 600:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ARL Series | ||||
SIFAM TINSLEY | Each | 1+ 157,410 $ | Total:157,41 $ Min : 1 / Mult : 1 | - | - | 1500:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ASHT Series | ||||
SIFAM TINSLEY | Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | - | 75:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | ||||
SIFAM TINSLEY | Each | 1+ 121,640 $ | Total:121,64 $ Min : 1 / Mult : 1 | - | - | 250:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ASHT Series | ||||
SIFAM TINSLEY | Each | 1+ 150,260 $ | Total:150,26 $ Min : 1 / Mult : 1 | - | - | 1600:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ARL Series | ||||
Each | 1+ 64,400 $ | Total:64,40 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 125A | 5A | Omega 30A 2SHT Series | |||||
SIFAM TINSLEY | Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | - | 150:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6SFT Series | ||||
SIFAM TINSLEY | Each | 1+ 100,170 $ | Total:100,17 $ Min : 1 / Mult : 1 | - | - | 750:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30D 7RL Series | ||||
Each | 1+ 64,400 $ | Total:64,40 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | Omega 30B 5RL Series | |||||
SIFAM TINSLEY | Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | - | 250:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5DRL Series | ||||
SIFAM TINSLEY | Each | 1+ 121,640 $ | Total:121,64 $ Min : 1 / Mult : 1 | - | - | 400:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ASHT Series | ||||
SIFAM TINSLEY | Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | - | 200:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6SFT Series | ||||
Each | 1+ 48,650 $ | Total:48,65 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 3 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ 128,790 $ | Total:128,79 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7SHT Series | |||||
Each | 1+ 114,480 $ | Total:114,48 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7RL Series | |||||
Each | 1+ 128,790 $ | Total:128,79 $ Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | Omega 30E 8ASHT Series | |||||
SIFAM TINSLEY | Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | - | 400:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | ||||
Each | 1+ 64,400 $ | Total:64,40 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | Omega 30B 5SFT Series | |||||
Each | 1+ 78,710 $ | Total:78,71 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | Omega 30C 6SFT Series | |||||
Each | 1+ 107,330 $ | Total:107,33 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | Omega 30D 7SFT Series | |||||
Each | 1+ 90,350 $ | Total:90,35 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30D 7SFT Series | |||||
Each | 1+ 104,250 $ | Total:104,25 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | Omega 30D 7SHT Series | |||||
SIFAM TINSLEY | Each | 1+ 114,480 $ | Total:114,48 $ Min : 1 / Mult : 1 | - | - | 300:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ARL Series | ||||
SIFAM TINSLEY | Each | 1+ 71,550 $ | Total:71,55 $ Min : 1 / Mult : 1 | - | - | 750:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5RL Series | ||||