Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ 636,640 $ 5+ 513,410 $ 10+ 492,880 $ 25+ 469,780 $ | Total:1 909,92 $ Min : 3 / Mult : 3 | 100mA | 3-Phase | - | - | - | 40Hz | - | 1kHz | 12mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MP Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 800A | Split Core | - | 800:5 | Class 1 | - | 10VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 800A | 5A | Omega 10B Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 100mA | Split Core | - | 100:5 | Class 1 | - | 1.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 100A | 5A | Omega 10A Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.2kA | Split Core | - | 1200:5 | Class 1 | - | 30VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.2kA | 5A | Omega 10B Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ 132,030 $ 10+ 123,760 $ 25+ 112,640 $ 50+ 105,700 $ 100+ 93,560 $ Plus de tarifs | Total:132,03 $ Min : 1 / Mult : 1 | - | Split Core | - | 125:5 | - | - | - | - | 21mm | - | DIN Rail | Screw | Metering & Protection | 125A | 5A | PowerLogic Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 113,400 $ 5+ 92,490 $ 10+ 90,910 $ | Total:113,40 $ Min : 1 / Mult : 1 | - | Split Core | - | 100:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
Each | 1+ 81,600 $ | Total:81,60 $ Min : 1 / Mult : 1 | - | Toroidal | - | 20:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 20A | 5A | RCT Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 50A | Donut | 50:5 | 50:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
Each | 1+ 506,950 $ 5+ 408,830 $ 10+ 392,480 $ 25+ 374,080 $ | Total:506,95 $ Min : 1 / Mult : 1 | 50A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | 20mA | A82 Series | |||||
42M3927 | CROMPTON - TE CONNECTIVITY | Each | 1+ 108,600 $ | Total:108,60 $ Min : 1 / Mult : 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 5RL Series | |||
42M3966 | CROMPTON - TE CONNECTIVITY | Each | 1+ 115,920 $ | Total:115,92 $ Min : 1 / Mult : 1 | 100mA | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 6RL Series | |||
14M4462 | CROMPTON - TE CONNECTIVITY | Each | 1+ 70,990 $ | Total:70,99 $ Min : 1 / Mult : 1 | 80A | Non-ANSI Rated Window Type | 80:5 | 80:5 | Class 2 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 80A | 5A | 2SFT Series | |||
73K5380 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | - | 50Hz | - | 400Hz | 95.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 50A | 5A | 300 Series | ||||
42M3895 | CROMPTON - TE CONNECTIVITY | Each | 1+ 228,310 $ | Total:228,31 $ Min : 1 / Mult : 1 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 30VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 800A | 5A | 19SHT Series | |||
42M3983 | CROMPTON - TE CONNECTIVITY | Each | 1+ 140,920 $ | Total:140,92 $ Min : 1 / Mult : 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 6SFT Series | |||
73K5473 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 5SFT Series | ||||
73K5603 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 500A | 5A | 7RL Series | ||||
42M3941 | CROMPTON - TE CONNECTIVITY | Each | 1+ 78,890 $ | Total:78,89 $ Min : 1 / Mult : 1 | 100mA | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SHT Series | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 100mA | - | 100:5 | 100:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 100A | 5A | - | ||||||
73K4748 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 30A | Molded Case | 30:5 | 30:5 | - | 50Hz | - | 400Hz | - | 50Hz to 400Hz | Bracket Mount | Bar | Metering & Protection | 30A | 5A | CTWH3 Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 400A | Split Core | - | - | Class 1 | - | - | - | 32mm | - | Chassis Mount | Wire Leaded | Metering | 400A | - | - | ||||||
83K9562 | CROMPTON - TE CONNECTIVITY | Each | 1+ 72,230 $ | Total:72,23 $ Min : 1 / Mult : 1 | 100mA | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 100A | 5A | 2SHT Series | |||
73K4605 | INSTRUMENT TRANSFORMER | Each | 1+ 123,340 $ | Total:123,34 $ Min : 1 / Mult : 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 2 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | AL Series | |||
42M3902 | CROMPTON - TE CONNECTIVITY | Each | 1+ 70,990 $ | Total:70,99 $ Min : 1 / Mult : 1 | 125A | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 125A | 5A | 2SFT Series | |||
Each | 1+ 520,380 $ 5+ 514,530 $ 10+ 508,690 $ 25+ 485,290 $ | Total:520,38 $ Min : 1 / Mult : 1 | 2.5kA | Ground-Fault | - | - | - | 10Hz | - | 1kHz | 130mm | 10Hz to 1kHz | Chassis Mount | Screw | Metering & Protection | 2.5kA | 350mA | WKE Series | |||||