Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 224,040 $ | Total:224,04 $ Min : 1 / Mult : 1 | - | Split Core | 400:5 | 400:5 | Class 0.5 | - | 5VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 400A | 5A | - | |||||
55AJ2704 | PHOENIX CONTACT | Each | 1+ 55,770 $ 10+ 50,670 $ 25+ 47,760 $ 50+ 45,100 $ 100+ 42,190 $ Plus de tarifs | Total:55,77 $ Min : 1 / Mult : 1 | - | Bus-bar | - | 50:5 | Class 1 | - | 1.25VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 50A | 5A | PACT Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 113,400 $ 5+ 92,490 $ 10+ 90,910 $ | Total:113,40 $ Min : 1 / Mult : 1 | - | Split Core | - | 200:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | ||||
27C0306 | Each | 1+ 281,240 $ | Total:281,24 $ Min : 1 / Mult : 1 | 300A | 3-Phase Molded Case | 300:5 | 300:5 | Class 1 | 50Hz | 10VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 300A | 5A | - | ||||
42M3859 | CROMPTON - TE CONNECTIVITY | Each | 1+ 506,060 $ | Total:506,06 $ Min : 1 / Mult : 1 | 1.2kA | ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.2kA | 5A | 100 Series | |||
42M3969 | CROMPTON - TE CONNECTIVITY | Each | 1+ 115,920 $ | Total:115,92 $ Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 6RL Series | |||
42M4009 | CROMPTON - TE CONNECTIVITY | Each | 1+ 129,410 $ | Total:129,41 $ Min : 1 / Mult : 1 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 800A | 5A | 7RL Series | |||
42M4043 | CROMPTON - TE CONNECTIVITY | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.8kA | Non-ANSI Rated Window Type | 1800:5 | 1800:5 | Class 1 | 50Hz | - | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.8kA | 5A | 76RL Series | ||||
42M3896 | CROMPTON - TE CONNECTIVITY | Each | 1+ 75,120 $ | Total:75,12 $ Min : 1 / Mult : 1 | 120A | Non-ANSI Rated Window Type | 120:5 | 120:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 120A | 5A | 2RL Series | |||
42M4080 | CROMPTON - TE CONNECTIVITY | Each | 1+ 168,490 $ | Total:168,49 $ Min : 1 / Mult : 1 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 60VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 800A | 5A | 8RL Series | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | - | 200:5 | 200:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering | 200A | 5A | - | ||||||
42M4017 | CROMPTON - TE CONNECTIVITY | Each | 1+ 123,950 $ | Total:123,95 $ Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 7SFT Series | |||
42M3903 | CROMPTON - TE CONNECTIVITY | Each | 1+ 70,990 $ | Total:70,99 $ Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 10VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 400A | 5A | 2SFT Series | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1kA | Donut | 1000:5 | 1:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | - | ||||||
73K5102 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1.2kA | ANSI Rated Window Type | 1200:5 | 1.2:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.2kA | 5A | 130 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 100,850 $ | Total:100,85 $ Min : 1 / Mult : 1 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 3 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | 2RL Series | ||||
42M4059 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,690 $ | Total:106,69 $ Min : 1 / Mult : 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 76SFT Series | |||
Each | 1+ 68,760 $ 10+ 61,290 $ 25+ 59,480 $ 50+ 56,060 $ 100+ 52,210 $ Plus de tarifs | Total:68,76 $ Min : 1 / Mult : 1 | - | Modular | - | 40:5 | Class 3 | - | 2VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 79,930 $ 10+ 71,240 $ 25+ 69,140 $ 50+ 65,160 $ 100+ 60,690 $ Plus de tarifs | Total:79,93 $ Min : 1 / Mult : 1 | - | Modular | - | 300:5 | Class 0.5 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 67,430 $ 10+ 60,110 $ 25+ 58,330 $ 50+ 54,960 $ 100+ 51,200 $ Plus de tarifs | Total:67,43 $ Min : 1 / Mult : 1 | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT Series | |||||
Each | 1+ 89,680 $ 10+ 81,510 $ 25+ 80,350 $ 50+ 78,270 $ 100+ 72,900 $ Plus de tarifs | Total:89,68 $ Min : 1 / Mult : 1 | - | Modular | - | 400:5 | Class 0.5 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 100,860 $ 10+ 91,690 $ 25+ 90,370 $ 50+ 88,020 $ 100+ 82,000 $ Plus de tarifs | Total:100,86 $ Min : 1 / Mult : 1 | - | Modular | - | 400:5 | Class 0.5 | - | 5VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT MAX SELV Series | |||||
Each | 1+ 87,450 $ 10+ 79,500 $ 25+ 78,350 $ 50+ 76,320 $ 100+ 71,110 $ Plus de tarifs | Total:87,45 $ Min : 1 / Mult : 1 | - | Modular | - | 500:5 | Class 0.5 | - | 6VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX Series | |||||
Each | 1+ 59,610 $ 10+ 53,120 $ 25+ 51,560 $ 50+ 48,590 $ 100+ 45,250 $ Plus de tarifs | Total:59,61 $ Min : 1 / Mult : 1 | - | Modular | - | 60:5 | Class 3 | - | 2VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | |||||
Each | 1+ 9,780 $ 10+ 8,340 $ 25+ 7,860 $ 50+ 7,550 $ 100+ 7,130 $ | Total:9,78 $ Min : 1 / Mult : 1 | - | Low Current AC | - | - | - | - | - | - | 5.5mm | - | Through Hole | PC Pin | Metering & Protection | - | - | CT Series | |||||