Modular Current Transformers:
17 produit(s) trouvé(s)Trouvez une vaste gamme de Modular Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Donut Current Transformers provenant des plus grands fabricants mondiaux, notamment : Abb.
Afficher
Acheteur
Ingénieur
Fabricant
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 67,660 $ 10+ 60,590 $ 25+ 58,880 $ 50+ 55,650 $ 100+ 52,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 100:5 | Class 1 | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
Each | 1+ 77,890 $ 10+ 69,750 $ 25+ 67,780 $ 50+ 64,060 $ 100+ 59,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 250:5 | Class 0.5 | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 80,180 $ 10+ 71,810 $ 25+ 69,780 $ 50+ 65,940 $ 100+ 61,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 150:5 | Class 1 | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 77,890 $ 10+ 69,750 $ 25+ 67,780 $ 50+ 64,060 $ 100+ 59,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 100:5 | Class 1 | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 59,810 $ 10+ 53,570 $ 25+ 52,050 $ 50+ 49,190 $ 100+ 45,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 40:5 | Class 3 | 2VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | CT PRO XT Series | |||||
Each | 1+ 97,570 $ 10+ 89,060 $ 25+ 87,840 $ 50+ 85,680 $ 100+ 80,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 1:5 | Class 0.5 | 10VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | |||||
Each | 1+ 58,090 $ 10+ 52,030 $ 25+ 50,560 $ 50+ 47,780 $ 100+ 44,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 50:5 | Class 3 | 2VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | |||||
Each | 1+ 68,990 $ 10+ 61,780 $ 25+ 60,030 $ 50+ 56,730 $ 100+ 53,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 40:5 | Class 3 | 2VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 80,180 $ 10+ 71,810 $ 25+ 69,780 $ 50+ 65,940 $ 100+ 61,640 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 300:5 | Class 0.5 | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 67,660 $ 10+ 60,590 $ 25+ 58,880 $ 50+ 55,650 $ 100+ 52,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 150:5 | Class 1 | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT Series | |||||
Each | 1+ 90,210 $ 10+ 82,340 $ 25+ 81,210 $ 50+ 79,210 $ 100+ 74,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 400:5 | Class 0.5 | 5VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 101,460 $ 10+ 92,620 $ 25+ 91,360 $ 50+ 89,100 $ 100+ 83,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 400:5 | Class 0.5 | 5VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT MAX SELV Series | |||||
Each | 1+ 87,980 $ 10+ 80,310 $ 25+ 79,210 $ 50+ 77,260 $ 100+ 72,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 500:5 | Class 0.5 | 6VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX Series | |||||
Each | 1+ 59,810 $ 10+ 53,570 $ 25+ 52,050 $ 50+ 49,190 $ 100+ 45,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 60:5 | Class 3 | 2VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | |||||
Each | 1+ 101,460 $ 10+ 92,620 $ 25+ 91,360 $ 50+ 89,100 $ 100+ 83,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 800:5 | Class 0.5 | 10VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 800A | 5A | CT MAX SELV Series | |||||
Each | 1+ 101,460 $ 10+ 92,620 $ 25+ 91,360 $ 50+ 89,100 $ 100+ 83,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 500:5 | Class 0.5 | 6VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 500A | 5A | CT MAX SELV Series | |||||
Each | 1+ 101,460 $ 10+ 92,620 $ 25+ 91,360 $ 50+ 89,100 $ 100+ 83,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Modular | 300:5 | Class 0.5 | 4VA | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series |