Current Transformers:
760 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Crompton, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92C2885 | TE CONNECTIVITY - CROMPTON | Each | 1+ 158,210 $ | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | ||||
55F2577 | Each | 1+ 110,040 $ | 200A | Donut | 40:1 | 200:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | |||||
12C2454 | Each | 1+ 117,680 $ | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | |||||
42M3935 | TE CONNECTIVITY - CROMPTON | Each | 1+ 84,990 $ | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ 123,010 $ | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ 79,030 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ 90,600 $ | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ 70,950 $ | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ 79,030 $ | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 112,220 $ 5+ 107,340 $ 10+ 104,910 $ 25+ 94,650 $ 50+ 87,820 $ Plus de tarifs | 50A | - | - | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | E54 Series | |||||
85C2465 | TE CONNECTIVITY - CROMPTON | Each | 1+ 84,990 $ | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
42M3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ 110,510 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | ||||
CARLO GAVAZZI | Each | 1+ 180,150 $ 5+ 172,230 $ 10+ 167,470 $ 25+ 162,720 $ | 100A | 1-Phase | - | - | - | 40Hz | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | |||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ 98,110 $ | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
36K4183 | TE CONNECTIVITY - CROMPTON | Each | 1+ 80,680 $ | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | ||||
10J7703 | TE CONNECTIVITY - CROMPTON | Each | 1+ 192,450 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
20C3988 | Each | 1+ 249,840 $ | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | |||||
98B6493 | Each | 1+ 106,730 $ | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | |||||
25C2456 | Each | 1+ 268,020 $ | 100A | 3-Phase Molded Case | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 100A | 5A | - | |||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ 192,450 $ | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
Each | 1+ 70,840 $ 10+ 63,720 $ 25+ 62,000 $ 50+ 58,730 $ 100+ 55,080 $ Plus de tarifs | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | ||||||
Each | 1+ 1 540,010 $ 5+ 1 505,870 $ 10+ 1 471,740 $ | 30A | Ground-Fault | 600:1 | - | Class 3 | 50Hz | - | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | ||||||
Each | 1+ 99,720 $ | - | Rectangular | - | 500:5 | Class 1 | - | 40VA | - | 60.3mm | - | Chassis Mount | Screw | Metering & Protection | 500A | 5A | MFO Series | ||||||
42M0679 | TE CONNECTIVITY - CROMPTON | Each | 1+ 92,410 $ | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | ||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ 98,110 $ | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||