Current Transformers:
16 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32H7160 | CROMPTON - TE CONNECTIVITY | Each | 1+ 70,950 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | |||
42M3936 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | |||
Each | 1+ 28,210 $ 5+ 25,690 $ 10+ 25,160 $ 25+ 24,620 $ 50+ 23,340 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Molded Case | - | 50:5 | Class 1 | - | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 124,520 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 2RL Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 139,770 $ 5+ 131,190 $ 10+ 125,990 $ | Min : 1 / Mult : 1 | - | Split Core | - | 100:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 100A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 139,770 $ 5+ 131,190 $ 10+ 125,990 $ | Min : 1 / Mult : 1 | - | Split Core | - | 200:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 200A | 5A | MSC2 Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 139,770 $ 5+ 131,190 $ 10+ 125,990 $ | Min : 1 / Mult : 1 | - | Split Core | - | 150:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series | ||||
Each | 1+ 62,550 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5RL Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 1VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30D 7ASFT Series | ||||||
42M3911 | CROMPTON - TE CONNECTIVITY | Each | 1+ 64,540 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 50A | 5A | 2SHT Series | |||
Each | 1+ 62,550 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5SFT Series | |||||
Each | 1+ 117,500 $ 5+ 106,670 $ 10+ 105,100 $ 25+ 102,520 $ 50+ 97,350 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Split Core | - | 200:5 | Class 1 | - | 1VA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 200A | 5A | Micro 19 Series | |||||
42M3926 | CROMPTON - TE CONNECTIVITY | Each | 1+ 78,940 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 50A | 5A | 5RL Series | |||
42M3964 | CROMPTON - TE CONNECTIVITY | Each | 1+ 90,510 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 1VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 56SFT Series | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 50:5 | 50:5 | Class 1 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | Omega 30B 5ASFT Series | ||||||
Each | 1+ 28,210 $ 5+ 25,690 $ 10+ 25,160 $ 25+ 24,620 $ 50+ 23,340 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Molded Case | - | 60:5 | Class 1 | - | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | 13 Series |