Current Transformers:
30 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 96,150 $ 5+ 87,280 $ 10+ 86,000 $ 25+ 83,890 $ 50+ 79,660 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 100A | 5A | CT105 Series | |||||
Each | 1+ 44,760 $ 5+ 40,760 $ 10+ 39,620 $ 25+ 38,870 $ 50+ 37,080 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Molded Case | - | 10:5 | Class 1 | - | 2.5VA | - | - | - | DIN Rail, Feet Mount | Screw | Metering | 10A | 5A | 16 Series | |||||
Each | 1+ 29,920 $ 5+ 27,250 $ 10+ 26,690 $ 25+ 26,110 $ 50+ 24,760 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | 13 Series | |||||
Each | 1+ 89,740 $ 5+ 81,470 $ 10+ 80,260 $ 25+ 78,290 $ 50+ 74,360 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Split Core | - | 300:5 | Class 1 | - | 2.5VA | - | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | |||||
Each | 1+ 92,390 $ 5+ 83,870 $ 10+ 82,630 $ 25+ 80,600 $ 50+ 76,550 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Split Core | - | 200:5 | Class 1 | - | 2.5VA | - | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | |||||
36AJ3930 | CROMPTON - TE CONNECTIVITY | Each | 1+ 89,530 $ 5+ 84,170 $ 10+ 81,100 $ 20+ 79,970 $ | Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 100:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | |||
Each | 1+ 76,380 $ | Min : 1 / Mult : 1 | - | Split Core | 200:5 | 200:5 | Class 1 | - | 2.5VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 200A | 5A | - | |||||
Each | 1+ 90,350 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | Omega 30D 7RL Series | |||||
42M3905 | CROMPTON - TE CONNECTIVITY | Each | 1+ 8,710 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | - | 125:5 | Class 1 | - | 2.5VA | - | 28.7mm | 50Hz to 400Hz | Panel Mount | Stud | Metering | 125A | 5A | - | |||
42M3901 | CROMPTON - TE CONNECTIVITY | Each | 1+ 6,630 $ | Min : 1 / Mult : 1 | 120A | Non-ANSI Rated Window Type | 120:5 | 120:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 120A | 5A | 2SFT Series | |||
42M3902 | CROMPTON - TE CONNECTIVITY | Each | 1+ 70,990 $ | Min : 1 / Mult : 1 | 125A | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 125A | 5A | 2SFT Series | |||
42M4025 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,940 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SHT Series | |||
42M4000 | CROMPTON - TE CONNECTIVITY | Each | 1+ 131,430 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 7RL Series | |||
42M4011 | CROMPTON - TE CONNECTIVITY | Each | 1+ 122,420 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SFT Series | |||
42M3896 | CROMPTON - TE CONNECTIVITY | Each | 1+ 75,120 $ | Min : 1 / Mult : 1 | 120A | Non-ANSI Rated Window Type | 120:5 | 120:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 120A | 5A | 2RL Series | |||
Each | 1+ 107,330 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SHT Series | |||||
36AJ3935 | CROMPTON - TE CONNECTIVITY | Each | 1+ 132,480 $ 5+ 124,310 $ 10+ 119,390 $ | Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 200:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 200A | 5A | M3N1 Series | |||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Split Core | - | 200:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 200A | 5A | Omega 10A Series | ||||||
Each | 1+ 47,420 $ 5+ 43,180 $ 10+ 41,970 $ 25+ 41,160 $ 50+ 39,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Molded Case | - | 20:5 | Class 1 | - | 2.5VA | - | - | - | DIN Rail, Feet Mount | Screw | Metering | 20A | 5A | 16 Series | |||||
73AJ9826 | PHOENIX CONTACT | Each | 1+ 53,380 $ 10+ 48,210 $ 25+ 45,260 $ 50+ 42,550 $ 100+ 39,610 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Bus-bar | - | 100:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 100A | 5A | PACT Series | |||
Each | 1+ 100,000 $ 5+ 90,780 $ 10+ 89,450 $ 25+ 87,240 $ 50+ 82,850 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 150:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ 89,740 $ 5+ 81,470 $ 10+ 80,260 $ 25+ 78,290 $ 50+ 74,360 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Split Core | - | 100:5 | Class 3 | - | 2.5VA | - | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 5A | - | |||||
42M3897 | CROMPTON - TE CONNECTIVITY | Each | 1+ 75,060 $ | Min : 1 / Mult : 1 | 125A | Non-ANSI Rated Window Type | 125:5 | 125:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 125A | 5A | 2RL Series | |||
42M3954 | CROMPTON - TE CONNECTIVITY | Each | 1+ 90,510 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 56SFT Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 132,480 $ 5+ 124,310 $ 10+ 119,390 $ | Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 150:5 | Class 3 | - | 2.5VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | M3N1 Series |