Current Transformers:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14N8158 | CROMPTON - TE CONNECTIVITY | Each | 1+ 200,660 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 50VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 400A | 5A | 180SHT Series | |||
42M4071 | CROMPTON - TE CONNECTIVITY | Each | 1+ 82,540 $ | Min : 1 / Mult : 1 | 2.5kA | ANSI Rated Window Type | 2500:5 | 2500:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2.5kA | 5A | 8RL Series | |||
42M3991 | CROMPTON - TE CONNECTIVITY | Each | 1+ 24,340 $ | Min : 1 / Mult : 1 | 1.5kA | ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 6SHT Series | |||
42M3861 | CROMPTON - TE CONNECTIVITY | Each | 1+ 385,380 $ | Min : 1 / Mult : 1 | 1.6kA | ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 50VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.6kA | 5A | 100 Series | |||
42M4095 | CROMPTON - TE CONNECTIVITY | Each | 1+ 191,070 $ | Min : 1 / Mult : 1 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 600A | 5A | 8SHT Series | |||
42M4088 | CROMPTON - TE CONNECTIVITY | Each | 1+ 274,130 $ | Min : 1 / Mult : 1 | 2.5kA | ANSI Rated Window Type | 2500:5 | 2500:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2.5kA | 5A | 8SHT Series | |||
42M4078 | CROMPTON - TE CONNECTIVITY | Each | 1+ 168,490 $ | Min : 1 / Mult : 1 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 600A | 5A | 8RL Series | |||
Each | 1+ 157,410 $ | Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 2500:5 | 2500:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2.5kA | 5A | Omega 30E 8ASHT Series | |||||
Each | 1+ 104,250 $ | Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 6SHT Series | |||||
Each | 1+ 93,020 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.5kA | 5A | Omega 30C 6RL Series | |||||
Each | 1+ 150,260 $ | Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 2500:5 | 2500:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2.5kA | 5A | Omega 30E 8ARL Series | |||||
Each | 1+ 93,020 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | Omega 30C 6SFT Series | |||||
42M3866 | CROMPTON - TE CONNECTIVITY | Each | 1+ 506,060 $ | Min : 1 / Mult : 1 | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | Class 1 | 50Hz | 50VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 100 Series | |||
42M4096 | CROMPTON - TE CONNECTIVITY | Each | 1+ 191,030 $ | Min : 1 / Mult : 1 | 750A | - | 750:5 | 750:5 | - | 50Hz | 50VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
42M3981 | CROMPTON - TE CONNECTIVITY | Each | 1+ 99,190 $ | Min : 1 / Mult : 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 6SFT Series | |||
42M4079 | CROMPTON - TE CONNECTIVITY | Each | 1+ 168,490 $ | Min : 1 / Mult : 1 | 750A | ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 750A | 5A | 8RL Series | |||
42M3970 | CROMPTON - TE CONNECTIVITY | Each | 1+ 115,920 $ | Min : 1 / Mult : 1 | 1.5kA | - | 1500:5 | 1500:5 | - | 50Hz | 50VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
Each | 1+ 128,790 $ | Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | Omega 30E 8ASHT Series | |||||
Each | 1+ 112,590 $ | Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 50VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | Omega 30D 7ASHT Series |