Current Transformers:
67 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M0679 | CROMPTON - TE CONNECTIVITY | Each | 1+ 92,410 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | |||
42M3924 | CROMPTON - TE CONNECTIVITY | Each | 1+ 80,680 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | |||
Each | 1+ 79,620 $ 10+ 71,310 $ 25+ 69,300 $ 50+ 65,490 $ 100+ 61,220 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 250:5 | Class 0.5 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 250A | 5A | CT PRO XT SELV Series | |||||
36AJ4621 | CROMPTON - TE CONNECTIVITY | Each | 1+ 62,310 $ | Min : 1 / Mult : 1 | - | Molded Case | - | 400:5 | Class 1 | - | 5VA | - | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 400A | 5A | XL3D Series | |||
42M3944 | CROMPTON - TE CONNECTIVITY | Each | 1+ 10,430 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SHT Series | |||
42M4010 | CROMPTON - TE CONNECTIVITY | Each | 1+ 11,510 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | |||
42M4057 | CROMPTON - TE CONNECTIVITY | Each | 1+ 54,320 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 76SFT Series | |||
Each | 1+ 88,960 $ | Min : 1 / Mult : 1 | - | ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30D 7ASHT Series | |||||
20C3991 | Each | 1+ 197,430 $ | Min : 1 / Mult : 1 | 200A | 3-Phase Molded Case | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 200A | 5A | - | ||||
42M3933 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,800 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SFT Series | |||
73K5449 | INSTRUMENT TRANSFORMER | Each | 1+ 100,970 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | |||
Each | 1+ 81,970 $ 10+ 73,410 $ 25+ 71,340 $ 50+ 67,420 $ 100+ 63,030 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT SELV Series | |||||
73K5450 | INSTRUMENT TRANSFORMER | Each | 1+ 105,300 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | |||
Each | 1+ 224,040 $ | Min : 1 / Mult : 1 | - | Split Core | 400:5 | 400:5 | Class 0.5 | - | 5VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 400A | 5A | - | |||||
42M3969 | CROMPTON - TE CONNECTIVITY | Each | 1+ 115,920 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 6RL Series | |||
42M4059 | CROMPTON - TE CONNECTIVITY | Each | 1+ 106,690 $ | Min : 1 / Mult : 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 76SFT Series | |||
42M4017 | CROMPTON - TE CONNECTIVITY | Each | 1+ 123,950 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 7SFT Series | |||
Each | 1+ 69,170 $ 10+ 61,960 $ 25+ 60,200 $ 50+ 56,880 $ 100+ 53,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 500A | Split Core | - | 500:5 | Class 1 | - | 5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 500A | 5A | Omega 10C Series | ||||||
Each | 1+ 81,970 $ 10+ 73,410 $ 25+ 71,340 $ 50+ 67,420 $ 100+ 63,030 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 300:5 | Class 0.5 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | |||||
Each | 1+ 103,750 $ 10+ 94,690 $ 25+ 93,410 $ 50+ 91,100 $ 100+ 85,160 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 400:5 | Class 0.5 | - | 5VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT MAX SELV Series | |||||
Each | 1+ 92,230 $ 10+ 84,180 $ 25+ 83,030 $ 50+ 80,980 $ 100+ 75,700 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 400:5 | Class 0.5 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 400A | 5A | CT PRO XT SELV Series | |||||
42M4018 | CROMPTON - TE CONNECTIVITY | Each | 1+ 122,420 $ | Min : 1 / Mult : 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 7SFT Series | |||
Each | 1+ 62,550 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30B 5SFT Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 300A | Split Core | - | 300:5 | Class 1 | - | 5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | Omega 10A Series |