Current Transformers:
40 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ 123,010 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 79,030 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | ||||
55F2576 | Each | 1+ 111,760 $ | Min : 1 / Mult : 1 | 150A | Donut | 30:1 | 150:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | ||||
09J4235 | CROMPTON - TE CONNECTIVITY | Each | 1+ 158,210 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | |||
16AM5053 RoHS | CARLO GAVAZZI | Each | 1+ 171,480 $ 5+ 168,230 $ 10+ 164,980 $ 25+ 161,750 $ 50+ 158,490 $ | Min : 1 / Mult : 1 | - | Split Core | - | 150:5 | Class 3 | - | - | - | 23.9mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 150A | 5A | CTA Series | |||
Each | 1+ 78,210 $ | Min : 1 / Mult : 1 | - | - | - | - | Class 1 | - | 40VA | - | 30.5mm | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 150A | 5A | MFO Series | |||||
16AM5063 RoHS | Each | 1+ 28,740 $ 10+ 28,280 $ 25+ 27,380 $ 50+ 26,960 $ 100+ 26,550 $ | Min : 1 / Mult : 1 | - | Cable, Bus-bar | - | 150:5 | Class 0.5 | - | - | - | 24mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 150A | 5A | CTD-2X Series | ||||
Each | 1+ 34,350 $ | Min : 1 / Mult : 1 | 150A | Split Core | - | 150:5 | Class 1 | - | 1.75VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 150A | 5A | Omega 10A Series | |||||
42M3944 | CROMPTON - TE CONNECTIVITY | Each | 1+ 10,430 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SHT Series | |||
42M4010 | CROMPTON - TE CONNECTIVITY | Each | 1+ 11,510 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | |||
42M3933 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,800 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SFT Series | |||
73K5449 | INSTRUMENT TRANSFORMER | Each | 1+ 100,970 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | |||
Each | 1+ 81,970 $ 10+ 73,410 $ 25+ 71,340 $ 50+ 67,420 $ 100+ 63,030 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT SELV Series | |||||
73K5200 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 4 | - | 4VA | - | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Protection | 150A | 5A | 2SFT Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 150A | Donut | 150:5 | 150:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | - | ||||||
42M3969 | CROMPTON - TE CONNECTIVITY | Each | 1+ 115,920 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 6RL Series | |||
Each | 1+ 69,170 $ 10+ 61,960 $ 25+ 60,200 $ 50+ 56,880 $ 100+ 53,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT Series | |||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 139,770 $ 5+ 131,190 $ 10+ 125,990 $ | Min : 1 / Mult : 1 | - | Split Core | - | 150:5 | Class 1 | - | 1VA | - | 18.5mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Wire Leaded | Metering | 150A | 5A | MSC2 Series | ||||
Each | 1+ 90,350 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | Omega 30D 7RL Series | |||||
Each | 1+ 79,410 $ | Min : 1 / Mult : 1 | - | Toroidal | - | 150:5 | Class 1 | - | 40VA | - | 35mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | RCT Series | |||||
42M4014 | CROMPTON - TE CONNECTIVITY | Each | 1+ 122,420 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 7SFT Series | |||
Each | 1+ 48,650 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ 100,000 $ 5+ 90,780 $ 10+ 89,450 $ 25+ 87,240 $ 50+ 82,850 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 3-Phase Molded Case | - | 150:5 | Class 1 | - | 2.5VA | - | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | |||||
Each | 1+ 120,970 $ 5+ 109,820 $ 10+ 108,200 $ 25+ 105,540 $ 50+ 100,220 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Split Core | - | 150:5 | Class 1 | - | 500mVA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 150A | 5A | Micro 19 Series | |||||
42M3954 | CROMPTON - TE CONNECTIVITY | Each | 1+ 90,510 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 56SFT Series |