Current Transformers:

9 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
32R7741

RoHS

Each
1+
295,600 $
Min : 1 / Mult : 1
-
Toroidal
-
2500:5
Class 1
-
40VA
-
110mm
-
Chassis Mount
Screw
Metering & Protection
2.5kA
5A
RCT Series
42M4071
Each
1+
82,540 $
Min : 1 / Mult : 1
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
99M0920

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2.5kA
Ground-Fault
-
-
-
10Hz
-
1kHz
130mm
10Hz to 1kHz
Chassis Mount
Screw
Metering & Protection
2.5kA
350mA
WKE Series
42M4088
Each
1+
274,130 $
Min : 1 / Mult : 1
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
8SHT Series
48AC9571

RoHS

Each
1+
157,410 $
Min : 1 / Mult : 1
-
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
Omega 30E 8ASHT Series
42M3888
Each
1+
270,550 $
Min : 1 / Mult : 1
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
20VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
19SHT Series
42M3876
Each
1+
416,810 $
Min : 1 / Mult : 1
2.5kA
ANSI Rated Window Type
2500:5
2500:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
2.5kA
5A
125 Series
48AC9555

RoHS

Each
1+
150,260 $
Min : 1 / Mult : 1
-
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
Omega 30E 8ARL Series
30AK8081

RoHS

Each
1+
172,020 $
Min : 1 / Mult : 1
-
ANSI Rated Window Type
-
2500:5
Class 1
-
20VA
-
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
2.5kA
5A
19SHT Series
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS