KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Transformers
                                                                                                3. Instrument Transformers
                                                                                                4. Current Transformers
                                                                                                5. 56SFT Series Current Transformers

                                                                                                56SFT Series Current Transformers:

                                                                                                12 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Input Current
                                                                                                CT Construction
                                                                                                Turns Ratio
                                                                                                Current Ratio
                                                                                                Accuracy Class
                                                                                                Frequency Min
                                                                                                Power Rating
                                                                                                Frequency Max
                                                                                                Window Diameter
                                                                                                Frequency Range
                                                                                                Transformer Mounting
                                                                                                Transformer Terminals
                                                                                                Transformer Applications
                                                                                                Primary Current
                                                                                                Secondary Current Nom
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                56SFT-301
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-301
                                                                                                42M3957

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 300:5
                                                                                                4. Class 1
                                                                                                5. 7.5 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                90,510 $
                                                                                                300A
                                                                                                Non-ANSI Rated Window Type
                                                                                                300:5
                                                                                                300:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                7.5VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                300A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT102
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT102
                                                                                                42M3965

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1000:5
                                                                                                4. Class 1
                                                                                                5. 10 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                115,780 $
                                                                                                1kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1000:5
                                                                                                1000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                10VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1kA
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-501
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-501
                                                                                                42M3959

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 500:5
                                                                                                4. Class 1
                                                                                                5. 12.5 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                90,510 $
                                                                                                500A
                                                                                                Non-ANSI Rated Window Type
                                                                                                500:5
                                                                                                500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                12.5VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                500A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-751
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-751
                                                                                                42M3962

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 750:5
                                                                                                4. Class 1
                                                                                                5. 7 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                112,440 $
                                                                                                750A
                                                                                                Non-ANSI Rated Window Type
                                                                                                750:5
                                                                                                750:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                7VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                750A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-122
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-122
                                                                                                42M3953

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1200:5
                                                                                                4. Class 1
                                                                                                5. 12.5 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                115,780 $
                                                                                                1.2kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1200:5
                                                                                                1200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                12.5VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1.2kA
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-151
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-151
                                                                                                42M3954

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 150:5
                                                                                                4. Class 1
                                                                                                5. 2.5 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                90,510 $
                                                                                                150A
                                                                                                Non-ANSI Rated Window Type
                                                                                                150:5
                                                                                                150:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                2.5VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                150A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-500
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-500
                                                                                                19M1536

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 50:5
                                                                                                4. Class 3
                                                                                                5. 500 mVA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                90,510 $
                                                                                                50A
                                                                                                Non-ANSI Rated Window Type
                                                                                                50:5
                                                                                                50:5
                                                                                                Class 3
                                                                                                50Hz
                                                                                                500mVA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                50A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-601
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-601
                                                                                                42M3960

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 600:5
                                                                                                4. Class 1
                                                                                                5. 15 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                112,440 $
                                                                                                600A
                                                                                                Non-ANSI Rated Window Type
                                                                                                600:5
                                                                                                600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                15VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                600A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-801
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-801
                                                                                                42M3963

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 800:5
                                                                                                4. Class 1
                                                                                                5. 8 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                112,440 $
                                                                                                800A
                                                                                                Non-ANSI Rated Window Type
                                                                                                800:5
                                                                                                800:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                8VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                800A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT101
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT101
                                                                                                42M3964

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 100:5
                                                                                                4. Class 1
                                                                                                5. 1 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                90,510 $
                                                                                                100A
                                                                                                Non-ANSI Rated Window Type
                                                                                                100:5
                                                                                                100:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                1VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                100A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-401
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-401
                                                                                                42M3958

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 400:5
                                                                                                4. Class 1
                                                                                                5. 10 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                90,510 $
                                                                                                400A
                                                                                                Non-ANSI Rated Window Type
                                                                                                400:5
                                                                                                400:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                10VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                400A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                56SFT-750
                                                                                                TE CONNECTIVITY - CROMPTON 56SFT-750
                                                                                                42M3961

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 75:5
                                                                                                4. Class 1
                                                                                                5. 500 mVA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                90,510 $
                                                                                                75A
                                                                                                Non-ANSI Rated Window Type
                                                                                                75:5
                                                                                                75:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                500mVA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                75A
                                                                                                5A
                                                                                                56SFT Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-12 sur 12 articles