KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Transformers
                                                                                                3. Instrument Transformers
                                                                                                4. Current Transformers
                                                                                                5. 6SFT Series Current Transformers

                                                                                                6SFT Series Current Transformers:

                                                                                                10 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Input Current
                                                                                                CT Construction
                                                                                                Turns Ratio
                                                                                                Current Ratio
                                                                                                Accuracy Class
                                                                                                Frequency Min
                                                                                                Power Rating
                                                                                                Frequency Max
                                                                                                Window Diameter
                                                                                                Frequency Range
                                                                                                Transformer Mounting
                                                                                                Transformer Terminals
                                                                                                Transformer Applications
                                                                                                Primary Current
                                                                                                Secondary Current Nom
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                6SFT-601
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-601
                                                                                                42M3983

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 600:5
                                                                                                4. Class 1
                                                                                                5. 30 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                140,920 $
                                                                                                600A
                                                                                                Non-ANSI Rated Window Type
                                                                                                600:5
                                                                                                600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                30VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                600A
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-501
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-501
                                                                                                57K0497

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 500:5
                                                                                                4. Class 1
                                                                                                5. 25 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                120,810 $
                                                                                                500A
                                                                                                Non-ANSI Rated Window Type
                                                                                                500:5
                                                                                                500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                25VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                500A
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-801
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-801
                                                                                                42M3985

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 800:5
                                                                                                4. Class 1
                                                                                                5. 25 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                122,190 $
                                                                                                800A
                                                                                                Non-ANSI Rated Window Type
                                                                                                800:5
                                                                                                800:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                25VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                800A
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-251
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-251
                                                                                                42M3982

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 250:5
                                                                                                4. Class 1
                                                                                                5. 7.5 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                73,770 $
                                                                                                250A
                                                                                                Non-ANSI Rated Window Type
                                                                                                250:5
                                                                                                250:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                7.5VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                250A
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-201
                                                                                                INSTRUMENT TRANSFORMER 6SFT-201
                                                                                                73K5593

                                                                                                Data Sheet

                                                                                                INSTRUMENT TRANSFORMER
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 200:5
                                                                                                4. Class 1
                                                                                                5. 5 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                106,160 $
                                                                                                200A
                                                                                                Non-ANSI Rated Window Type
                                                                                                200:5
                                                                                                200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                5VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                200A
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-122
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-122
                                                                                                42M3979

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1200:5
                                                                                                4. Class 1
                                                                                                5. 40 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                99,190 $
                                                                                                1.2kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1200:5
                                                                                                1200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                40VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1.2kA
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-301
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-301
                                                                                                57K0491

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 300:5
                                                                                                4. Class 1
                                                                                                5. 12.5 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                120,810 $
                                                                                                300A
                                                                                                Non-ANSI Rated Window Type
                                                                                                300:5
                                                                                                300:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                12.5VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                300A
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-401
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-401
                                                                                                57K0495

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 400:5
                                                                                                4. Class 1
                                                                                                5. 15 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                120,740 $
                                                                                                400A
                                                                                                Non-ANSI Rated Window Type
                                                                                                400:5
                                                                                                400:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                15VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                400A
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-102
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-102
                                                                                                42M3978

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1000:5
                                                                                                4. Class 1
                                                                                                5. 35 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                120,380 $
                                                                                                1kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1000:5
                                                                                                1000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                35VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1kA
                                                                                                5A
                                                                                                6SFT Series
                                                                                                6SFT-152
                                                                                                TE CONNECTIVITY - CROMPTON 6SFT-152
                                                                                                42M3981

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1500:5
                                                                                                4. Class 1
                                                                                                5. 50 VA
                                                                                                6. 52.3 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                99,190 $
                                                                                                1.5kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1500:5
                                                                                                1500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                50VA
                                                                                                400Hz
                                                                                                52.3mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1.5kA
                                                                                                5A
                                                                                                6SFT Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-10 sur 10 articles