2. Transformers
                                                                                                3. Instrument Transformers
                                                                                                4. Current Transformers
                                                                                                5. 76RL Series Current Transformers

                                                                                                76RL Series Current Transformers:

                                                                                                10 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Input Current
                                                                                                CT Construction
                                                                                                Turns Ratio
                                                                                                Current Ratio
                                                                                                Accuracy Class
                                                                                                Frequency Min
                                                                                                Power Rating
                                                                                                Frequency Max
                                                                                                Window Diameter
                                                                                                Frequency Range
                                                                                                Transformer Mounting
                                                                                                Transformer Terminals
                                                                                                Transformer Applications
                                                                                                Primary Current
                                                                                                Secondary Current Nom
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                76RL-601
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-601
                                                                                                42M4049

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 600:5
                                                                                                4. Class 1
                                                                                                5. 10 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                106,690 $
                                                                                                600A
                                                                                                Non-ANSI Rated Window Type
                                                                                                600:5
                                                                                                600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                10VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                600A
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-182
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-182
                                                                                                42M4043

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1800:5
                                                                                                4. Class 1
                                                                                                5. 76.2 mm
                                                                                                6. 50Hz to 400Hz
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                1.8kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1800:5
                                                                                                1800:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                -
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                1.8kA
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-801
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-801
                                                                                                42M4051

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 800:5
                                                                                                4. Class 1
                                                                                                5. 12.5 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                106,690 $
                                                                                                800A
                                                                                                Non-ANSI Rated Window Type
                                                                                                800:5
                                                                                                800:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                12.5VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                800A
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-301
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-301
                                                                                                42M4047

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 300:5
                                                                                                4. Class 1
                                                                                                5. 6 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                106,690 $
                                                                                                300A
                                                                                                Non-ANSI Rated Window Type
                                                                                                300:5
                                                                                                300:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                6VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                300A
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-162
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-162
                                                                                                42M4042

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1600:5
                                                                                                4. Class 1
                                                                                                5. 12.5 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                187,210 $
                                                                                                1.6kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1600:5
                                                                                                1600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                12.5VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                1.6kA
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-401
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-401
                                                                                                31M6897

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 400:5
                                                                                                4. Class 1
                                                                                                5. 10 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                106,690 $
                                                                                                400A
                                                                                                Non-ANSI Rated Window Type
                                                                                                400:5
                                                                                                400:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                10VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                400A
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-202
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-202
                                                                                                42M4045

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 2000:5
                                                                                                4. Class 1
                                                                                                5. 15 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                187,210 $
                                                                                                2kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                2000:5
                                                                                                2000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                15VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                2kA
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-122
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-122
                                                                                                42M4040

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1200:5
                                                                                                4. Class 1
                                                                                                5. 10 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                154,700 $
                                                                                                1.2kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1200:5
                                                                                                1200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                10VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                1.2kA
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-152
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-152
                                                                                                42M4041

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1500:5
                                                                                                4. Class 1
                                                                                                5. 12.5 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                154,640 $
                                                                                                1.5kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1500:5
                                                                                                1500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                12.5VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                1.5kA
                                                                                                5A
                                                                                                76RL Series
                                                                                                76RL-102
                                                                                                TE CONNECTIVITY - CROMPTON 76RL-102
                                                                                                42M4039

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1000:5
                                                                                                4. Class 1
                                                                                                5. 10 VA
                                                                                                6. 76.2 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                106,690 $
                                                                                                1kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1000:5
                                                                                                1000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                10VA
                                                                                                400Hz
                                                                                                76.2mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering & Cross Current Compensation
                                                                                                1kA
                                                                                                5A
                                                                                                76RL Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-10 sur 10 articles