KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Transformers
                                                                                                3. Instrument Transformers
                                                                                                4. Current Transformers
                                                                                                5. 7SFT Series Current Transformers

                                                                                                7SFT Series Current Transformers:

                                                                                                13 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Input Current
                                                                                                CT Construction
                                                                                                Turns Ratio
                                                                                                Current Ratio
                                                                                                Accuracy Class
                                                                                                Frequency Min
                                                                                                Power Rating
                                                                                                Frequency Max
                                                                                                Window Diameter
                                                                                                Frequency Range
                                                                                                Transformer Mounting
                                                                                                Transformer Terminals
                                                                                                Transformer Applications
                                                                                                Primary Current
                                                                                                Secondary Current Nom
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                7SFT-601
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-601
                                                                                                42M4022

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 600:5
                                                                                                4. Class 1
                                                                                                5. 30 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                122,420 $
                                                                                                600A
                                                                                                Non-ANSI Rated Window Type
                                                                                                600:5
                                                                                                600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                30VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                600A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-101
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-101
                                                                                                42M4011

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 100:5
                                                                                                4. Class 2
                                                                                                5. 2.5 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                122,420 $
                                                                                                100A
                                                                                                Non-ANSI Rated Window Type
                                                                                                100:5
                                                                                                100:5
                                                                                                Class 2
                                                                                                50Hz
                                                                                                2.5VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                100A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-201
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-201
                                                                                                42M4017

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 200:5
                                                                                                4. Class 1
                                                                                                5. 5 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                123,950 $
                                                                                                200A
                                                                                                Non-ANSI Rated Window Type
                                                                                                200:5
                                                                                                200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                5VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                200A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-251
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-251
                                                                                                42M4018

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 250:5
                                                                                                4. Class 1
                                                                                                5. 5 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                122,420 $
                                                                                                250A
                                                                                                Non-ANSI Rated Window Type
                                                                                                250:5
                                                                                                250:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                5VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                250A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-401
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-401
                                                                                                42M4020

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 400:5
                                                                                                4. Class 1
                                                                                                5. 15 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                144,910 $
                                                                                                400A
                                                                                                Non-ANSI Rated Window Type
                                                                                                400:5
                                                                                                400:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                15VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                400A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-102
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-102
                                                                                                42M4012

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1000:5
                                                                                                4. Class 1
                                                                                                5. 35 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                142,280 $
                                                                                                1kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1000:5
                                                                                                1000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                35VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1kA
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-751
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-751
                                                                                                42M4023

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 750:5
                                                                                                4. Class 1
                                                                                                5. 30 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                122,420 $
                                                                                                750A
                                                                                                Non-ANSI Rated Window Type
                                                                                                750:5
                                                                                                750:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                30VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                750A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-151
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-151
                                                                                                42M4014

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 150:5
                                                                                                4. Class 1
                                                                                                5. 5 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                122,420 $
                                                                                                150A
                                                                                                Non-ANSI Rated Window Type
                                                                                                150:5
                                                                                                150:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                5VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                150A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-801
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-801
                                                                                                42M4024

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 800:5
                                                                                                4. Class 1
                                                                                                5. 35 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                156,590 $
                                                                                                800A
                                                                                                Non-ANSI Rated Window Type
                                                                                                800:5
                                                                                                800:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                35VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                800A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-301
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-301
                                                                                                42M4019

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 300:5
                                                                                                4. Class 1
                                                                                                5. 12.5 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                122,420 $
                                                                                                300A
                                                                                                Non-ANSI Rated Window Type
                                                                                                300:5
                                                                                                300:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                12.5VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                300A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-501
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-501
                                                                                                42M4021

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 500:5
                                                                                                4. Class 1
                                                                                                5. 25 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                123,950 $
                                                                                                500A
                                                                                                Non-ANSI Rated Window Type
                                                                                                500:5
                                                                                                500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                25VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                500A
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-122
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-122
                                                                                                42M4013

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1200:5
                                                                                                4. Class 1
                                                                                                5. 35 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                142,280 $
                                                                                                1.2kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1200:5
                                                                                                1200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                35VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1.2kA
                                                                                                5A
                                                                                                7SFT Series
                                                                                                7SFT-162
                                                                                                TE CONNECTIVITY - CROMPTON 7SFT-162
                                                                                                42M4016

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Non-ANSI Rated Window Type
                                                                                                3. 1600:5
                                                                                                4. Class 1
                                                                                                5. 45 VA
                                                                                                6. 63.5 mm
                                                                                                7. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                142,280 $
                                                                                                1.6kA
                                                                                                Non-ANSI Rated Window Type
                                                                                                1600:5
                                                                                                1600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                45VA
                                                                                                400Hz
                                                                                                63.5mm
                                                                                                50Hz to 400Hz
                                                                                                Feet Mount
                                                                                                Stud
                                                                                                Metering & Cross Current Compensation
                                                                                                1.6kA
                                                                                                5A
                                                                                                7SFT Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-13 sur 13 articles