Current Transformers:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M4025 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,940 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SHT Series | |||
Each | 1+ 107,330 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 7SHT Series | |||||
42M4038 | CROMPTON - TE CONNECTIVITY | Each | 1+ 134,040 $ | Min : 1 / Mult : 1 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | 7SHT Series | |||
42M4032 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,990 $ | Min : 1 / Mult : 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 7SHT Series | |||
42M4035 | CROMPTON - TE CONNECTIVITY | Each | 1+ 113,340 $ | Min : 1 / Mult : 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 7SHT Series | |||
42M4031 | CROMPTON - TE CONNECTIVITY | Each | 1+ 131,730 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 7SHT Series | |||
42M4030 | CROMPTON - TE CONNECTIVITY | Each | 1+ 142,280 $ | Min : 1 / Mult : 1 | 1.6kA | Non-ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 45VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.6kA | 5A | 7SHT Series | |||
42M4029 | CROMPTON - TE CONNECTIVITY | Each | 1+ 142,280 $ | Min : 1 / Mult : 1 | 1.5kA | Non-ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 40VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 7SHT Series | |||
42M4026 | CROMPTON - TE CONNECTIVITY | Each | 1+ 142,280 $ | Min : 1 / Mult : 1 | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 7SHT Series | |||
42M4034 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,940 $ | Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 15VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 7SHT Series | |||
42M4036 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,300 $ | Min : 1 / Mult : 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 7SHT Series | |||
42M4027 | CROMPTON - TE CONNECTIVITY | Each | 1+ 142,330 $ | Min : 1 / Mult : 1 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | 7SHT Series | |||
42M4028 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,990 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 7SHT Series | |||
42M4037 | CROMPTON - TE CONNECTIVITY | Each | 1+ 113,340 $ | Min : 1 / Mult : 1 | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 7SHT Series | |||