2. Transformers
                                                                                                3. Instrument Transformers
                                                                                                4. Current Transformers
                                                                                                5. 8RL Series Current Transformers

                                                                                                8RL Series Current Transformers:

                                                                                                15 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Input Current
                                                                                                CT Construction
                                                                                                Turns Ratio
                                                                                                Current Ratio
                                                                                                Accuracy Class
                                                                                                Frequency Min
                                                                                                Power Rating
                                                                                                Frequency Max
                                                                                                Window Diameter
                                                                                                Frequency Range
                                                                                                Transformer Mounting
                                                                                                Transformer Terminals
                                                                                                Transformer Applications
                                                                                                Primary Current
                                                                                                Secondary Current Nom
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                8RL-252
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-252
                                                                                                42M4071

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 2500:5
                                                                                                5. Class 1
                                                                                                6. 50 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                269,830 $
                                                                                                2.5kA
                                                                                                ANSI Rated Window Type
                                                                                                2500:5
                                                                                                2500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                50VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                2.5kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-801
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-801
                                                                                                42M4080

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 800:5
                                                                                                5. Class 1
                                                                                                6. 60 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                800A
                                                                                                ANSI Rated Window Type
                                                                                                800:5
                                                                                                800:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                60VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                800A
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-302
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-302
                                                                                                42M4073

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 3000:5
                                                                                                5. Class 1
                                                                                                6. 60 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                297,810 $
                                                                                                3kA
                                                                                                ANSI Rated Window Type
                                                                                                3000:5
                                                                                                3000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                60VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                3kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-601
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-601
                                                                                                42M4078

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 600:5
                                                                                                5. Class 1
                                                                                                6. 50 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                600A
                                                                                                ANSI Rated Window Type
                                                                                                600:5
                                                                                                600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                50VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                600A
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-401
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-401
                                                                                                42M4075

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 400:5
                                                                                                5. Class 1
                                                                                                6. 25 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                400A
                                                                                                ANSI Rated Window Type
                                                                                                400:5
                                                                                                400:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                25VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                400A
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-501
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-501
                                                                                                42M4077

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 500:5
                                                                                                5. Class 1
                                                                                                6. 35 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                500A
                                                                                                ANSI Rated Window Type
                                                                                                500:5
                                                                                                500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                35VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                500A
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-102
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-102
                                                                                                06M4357

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 1000:5
                                                                                                5. Class 1
                                                                                                6. 75 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                1kA
                                                                                                ANSI Rated Window Type
                                                                                                1000:5
                                                                                                1000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                75VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                1kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-202
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-202
                                                                                                42M4069

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 2000:5
                                                                                                5. Class 1
                                                                                                6. 120 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                223,790 $
                                                                                                2kA
                                                                                                ANSI Rated Window Type
                                                                                                2000:5
                                                                                                2000:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                120VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                2kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-162
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-162
                                                                                                12M6142

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 1600:5
                                                                                                5. Class 1
                                                                                                6. 100 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                250,550 $
                                                                                                1.6kA
                                                                                                ANSI Rated Window Type
                                                                                                1600:5
                                                                                                1600:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                100VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                1.6kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-201
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-201
                                                                                                42M4068

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 200:5
                                                                                                5. Class 1
                                                                                                6. 5 VA
                                                                                                7. 82.6 mm
                                                                                                8. 50Hz to 400Hz
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                200A
                                                                                                ANSI Rated Window Type
                                                                                                200:5
                                                                                                200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                5VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                200A
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-152
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-152
                                                                                                42M4067

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 1500:5
                                                                                                5. Class 1
                                                                                                6. 90 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                188,700 $
                                                                                                1.5kA
                                                                                                ANSI Rated Window Type
                                                                                                1500:5
                                                                                                1500:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                90VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                1.5kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-322
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-322
                                                                                                42M4074

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 3200:5
                                                                                                5. Class 1
                                                                                                6. 70 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                297,870 $
                                                                                                3.2kA
                                                                                                ANSI Rated Window Type
                                                                                                3200:5
                                                                                                3200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                70VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                3.2kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-122
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-122
                                                                                                42M4066

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 1200:5
                                                                                                5. Class 1
                                                                                                6. 75 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                224,780 $
                                                                                                1.2kA
                                                                                                ANSI Rated Window Type
                                                                                                1200:5
                                                                                                1200:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                75VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                1.2kA
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-301
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-301
                                                                                                42M4072

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 300:5
                                                                                                5. Class 1
                                                                                                6. 15 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                300A
                                                                                                ANSI Rated Window Type
                                                                                                300:5
                                                                                                300:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                15VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                300A
                                                                                                5A
                                                                                                8RL Series
                                                                                                8RL-751
                                                                                                TE CONNECTIVITY - CROMPTON 8RL-751
                                                                                                42M4079

                                                                                                Data Sheet

                                                                                                TE CONNECTIVITY - CROMPTON
                                                                                                1. Current Transformer
                                                                                                2. Metering
                                                                                                3. ANSI Rated Window Type
                                                                                                4. 750:5
                                                                                                5. Class 1
                                                                                                6. 50 VA
                                                                                                7. 82.6 mm
                                                                                                Each
                                                                                                1+
                                                                                                168,490 $
                                                                                                750A
                                                                                                ANSI Rated Window Type
                                                                                                750:5
                                                                                                750:5
                                                                                                Class 1
                                                                                                50Hz
                                                                                                50VA
                                                                                                400Hz
                                                                                                82.6mm
                                                                                                50Hz to 400Hz
                                                                                                Chassis Mount
                                                                                                Wire Leaded
                                                                                                Metering
                                                                                                750A
                                                                                                5A
                                                                                                8RL Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-15 sur 15 articles