Current Transformers:
770 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Carlo Gavazzi, Instrument Transformer & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
05M4232 RoHS | CARLO GAVAZZI | Each | 1+ 158,460 $ 5+ 150,540 $ 10+ 145,790 $ 25+ 141,030 $ | Min : 1 / Mult : 1 | 100A | 1-Phase | - | - | - | 40Hz | - | 1kHz | 27mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 100A | - | MI Series | |||
55F2576 | Each | 1+ 111,760 $ | Min : 1 / Mult : 1 | 150A | Donut | 30:1 | 150:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 150A | 5A | - | ||||
42M3930 | CROMPTON - TE CONNECTIVITY | Each | 1+ 110,510 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | |||
55F2577 | Each | 1+ 110,040 $ | Min : 1 / Mult : 1 | 200A | Donut | 40:1 | 200:5 | Class 2 | 50Hz | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 200A | 5A | - | ||||
92C2885 | CROMPTON - TE CONNECTIVITY | Each | 1+ 158,210 $ | Min : 1 / Mult : 1 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | |||
42M3935 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Min : 1 / Mult : 1 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | 5SFT Series | |||
12C2454 | Each | 1+ 117,680 $ | Min : 1 / Mult : 1 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ 123,010 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | |||
32H7160 | CROMPTON - TE CONNECTIVITY | Each | 1+ 70,950 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | |||
42M3934 | CROMPTON - TE CONNECTIVITY | Each | 1+ 90,600 $ | Min : 1 / Mult : 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 79,030 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | ||||
85C2390 | CROMPTON - TE CONNECTIVITY | Each | 1+ 192,450 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | |||
98B6493 | Each | 1+ 106,730 $ | Min : 1 / Mult : 1 | 50A | Donut | 10:1 | 50:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 50A | 5A | - | ||||
10J7703 | CROMPTON - TE CONNECTIVITY | Each | 1+ 58,380 $ | Min : 1 / Mult : 1 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | |||
36K4183 | CROMPTON - TE CONNECTIVITY | Each | 1+ 80,680 $ | Min : 1 / Mult : 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | |||
20C3988 | Each | 1+ 249,840 $ | Min : 1 / Mult : 1 | 50A | 3-Phase Molded Case | 50:5 | 50:5 | Class 3 | 50Hz | 2VA | 400Hz | - | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | - | ||||
42M3925 | CROMPTON - TE CONNECTIVITY | Each | 1+ 98,110 $ | Min : 1 / Mult : 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ 79,030 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 105,390 $ 5+ 100,510 $ 10+ 98,070 $ 25+ 87,820 $ 50+ 81,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 50A | - | - | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | E54 Series | ||||
42M3936 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 2 | 50Hz | 1VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 50A | 5A | 5SFT Series | |||
Each | 1+ 1 088,050 $ | Min : 1 / Mult : 1 | 30A | Ground-Fault | 600:1 | - | Class 3 | 50Hz | - | 400Hz | 70mm | 50Hz to 400Hz | Chassis Mount | Screw | Metering & Protection | 30A | 50mA | SE-CS30 Series | |||||
Each | 1+ 69,170 $ 10+ 61,960 $ 25+ 60,200 $ 50+ 56,880 $ 100+ 53,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Modular | - | 100:5 | Class 1 | - | 3VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | CT PRO XT Series | |||||
Each | 1+ 97,070 $ | Min : 1 / Mult : 1 | - | Rectangular | - | 500:5 | Class 1 | - | 40VA | - | 60.3mm | - | Chassis Mount | Screw | Metering & Protection | 500A | 5A | MFO Series | |||||
42M0679 | CROMPTON - TE CONNECTIVITY | Each | 1+ 92,410 $ | Min : 1 / Mult : 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | |||
09J4235 | CROMPTON - TE CONNECTIVITY | Each | 1+ 158,210 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series |